ams OSRAM2 V Red High-Power LED SMT Ceramic SMD, OSLON Square GH CSSRM5.24-V8V9-1-1-700-R33

RS Stock No.: 232-0698Brand: ams OSRAMManufacturers Part No.: Q65113A4032
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

SMT Ceramic

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Series

OSLON Square

Stock information temporarily unavailable.

€ 2,992.50

€ 0.998 Each (On a Reel of 3000) (Exc. Vat)

€ 3,620.92

€ 1.207 Each (On a Reel of 3000) (inc. VAT)

ams OSRAM2 V Red High-Power LED SMT Ceramic SMD, OSLON Square GH CSSRM5.24-V8V9-1-1-700-R33
sticker-462

€ 2,992.50

€ 0.998 Each (On a Reel of 3000) (Exc. Vat)

€ 3,620.92

€ 1.207 Each (On a Reel of 3000) (inc. VAT)

ams OSRAM2 V Red High-Power LED SMT Ceramic SMD, OSLON Square GH CSSRM5.24-V8V9-1-1-700-R33
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Package Type

SMT Ceramic

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Series

OSLON Square