Techniniai dokumentai
Specifikacijos
Markė
AmprobeMultimeter Type
Handheld
Model Number p
PM51A
Display Type
Digital
Functions Measured
AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance
Calibrated
RSCAL
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
3mF
Maximum Frequency
500Hz
AC Voltage Measurement Resolution
1mV ac
DC Voltage Measurement Resolution
1mV dc
Safety Category Level
CAT II, CAT III
Best Capacitance Measurement Accuracy
±3.5% + 6 Digits
Minimali darbinė temperatūra
0°C
Aukštis
10.2mm
Weight
78g
Best AC Voltage Accuracy
±3.5% + 5 Digits
Safety Category Voltage
300 V, 600V
Battery Type
CR2032
Maksimali darbinė temperatūra
+40°C
Best Resistance Measurement Accuracy
±2.5% + 4 Digits
Plotis
53mm
Ilgis
113mm
Matmenys
113 x 53 x 10.2mm
Best DC Voltage Accuracy
±2.5% + 4
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
Amprobe PM51A Pocket Digital Multimeter
The Amprobe PM51A, a shirt-pocket sized meter is only 3/8" thick and weighs less than 3 oz. With full functionality offering AC and DC voltage to 600V, resistance to 40 megohm, capacitance to 3000 μF, frequency to 1 MHz, continuity with beeper, and diode test.
Fully auto-ranging, this meter offers seven different measurement functions with 27 full ranges of measurement. The digital display is oversized with large digits and annunciators. In spite of its size, this meter is fully safety rated to CAT III 300 V, CAT II 600 V and is UL listed. No other meter offers this small size with such performance and high safety ratings.
Supplied with
Built-in battery
Integral leads and instruction manual
Approvals
UL, CSA
Amprobe
€ 106,40
€ 106,40 už 1 vnt. (be PVM)
€ 128,74
€ 128,74 už 1 vnt. (su PVM)
1

€ 106,40
€ 106,40 už 1 vnt. (be PVM)
€ 128,74
€ 128,74 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
AmprobeMultimeter Type
Handheld
Model Number p
PM51A
Display Type
Digital
Functions Measured
AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance
Calibrated
RSCAL
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Capacitance Measurement
3mF
Maximum Frequency
500Hz
AC Voltage Measurement Resolution
1mV ac
DC Voltage Measurement Resolution
1mV dc
Safety Category Level
CAT II, CAT III
Best Capacitance Measurement Accuracy
±3.5% + 6 Digits
Minimali darbinė temperatūra
0°C
Aukštis
10.2mm
Weight
78g
Best AC Voltage Accuracy
±3.5% + 5 Digits
Safety Category Voltage
300 V, 600V
Battery Type
CR2032
Maksimali darbinė temperatūra
+40°C
Best Resistance Measurement Accuracy
±2.5% + 4 Digits
Plotis
53mm
Ilgis
113mm
Matmenys
113 x 53 x 10.2mm
Best DC Voltage Accuracy
±2.5% + 4
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
Amprobe PM51A Pocket Digital Multimeter
The Amprobe PM51A, a shirt-pocket sized meter is only 3/8" thick and weighs less than 3 oz. With full functionality offering AC and DC voltage to 600V, resistance to 40 megohm, capacitance to 3000 μF, frequency to 1 MHz, continuity with beeper, and diode test.
Fully auto-ranging, this meter offers seven different measurement functions with 27 full ranges of measurement. The digital display is oversized with large digits and annunciators. In spite of its size, this meter is fully safety rated to CAT III 300 V, CAT II 600 V and is UL listed. No other meter offers this small size with such performance and high safety ratings.
Supplied with
Built-in battery
Integral leads and instruction manual
Approvals
UL, CSA