Ampire AM-640480G2TNQW-00H-C TFT TFT LCD Display, 5.7in, 640 x 480pixels

RS Stock No.: 188-4291Brand: AmpireManufacturers Part No.: AM-640480G2TNQW-00H-C
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

5.7in

Resolution

640 x 480pixels

Touch Screen

No

Viewing Area Dimensions

115 x 86mm

Supply Voltage

3.3 V

Backlight Type

LED

Dimensions

127 x 6.6 x 98.43mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

1000cd/m²

Power Supply Included

Yes

Series

AM640480G2

Viewing Area Height

86.4mm

Contrast Ratio

250:1

Width

127mm

Height

98.43mm

Viewing Area Width

115.2mm

Voltage Rating

3.3V

Operating Temperature Range

-20 → +70°C

Power Dissipation

270 (Consumption)mW

Display Type

TFT

Response Time

50ms

Depth

6.6mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 179.55

€ 179.55 Each (Exc. Vat)

€ 217.26

€ 217.26 Each (inc. VAT)

Ampire AM-640480G2TNQW-00H-C TFT TFT LCD Display, 5.7in, 640 x 480pixels
sticker-462

€ 179.55

€ 179.55 Each (Exc. Vat)

€ 217.26

€ 217.26 Each (inc. VAT)

Ampire AM-640480G2TNQW-00H-C TFT TFT LCD Display, 5.7in, 640 x 480pixels
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 179.55
5 - 9€ 167.20
10 - 24€ 150.10
25+€ 139.65

Technical Document

Specifications

Brand

Ampire

Diagonal Display Size

5.7in

Resolution

640 x 480pixels

Touch Screen

No

Viewing Area Dimensions

115 x 86mm

Supply Voltage

3.3 V

Backlight Type

LED

Dimensions

127 x 6.6 x 98.43mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

1000cd/m²

Power Supply Included

Yes

Series

AM640480G2

Viewing Area Height

86.4mm

Contrast Ratio

250:1

Width

127mm

Height

98.43mm

Viewing Area Width

115.2mm

Voltage Rating

3.3V

Operating Temperature Range

-20 → +70°C

Power Dissipation

270 (Consumption)mW

Display Type

TFT

Response Time

50ms

Depth

6.6mm

Country of Origin

Taiwan, Province Of China