Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
8
Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Plating
Nickel
Housing Material
Die Cast Zinc Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Product details
XLRnet Series RJ45 Cable Plug Housing
Protect RJ45 connections with the convenience and reliability of an XLR chassis. The Amphenol XLRnet series of metal shell type housings are suitable for use with pre-assembled RJ45 cable assemblies, featuring a quick and easy assembly sequence that offers a cost effective solution when using RJ45 connectors in harsh environments. No tooling required for assembly.
Features and Benefits:
• Protects RJ45 Plugs with XLR style housing
• Benefits from convenient XLR style push-lock connection
• No tooling required
• Robust Metal shell
€ 522.50
€ 5.225 Each (In a Bag of 100) (Exc. Vat)
€ 632.22
€ 6.322 Each (In a Bag of 100) (inc. VAT)
100

€ 522.50
€ 5.225 Each (In a Bag of 100) (Exc. Vat)
€ 632.22
€ 6.322 Each (In a Bag of 100) (inc. VAT)
100

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
8
Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Contact Plating
Nickel
Housing Material
Die Cast Zinc Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Product details
XLRnet Series RJ45 Cable Plug Housing
Protect RJ45 connections with the convenience and reliability of an XLR chassis. The Amphenol XLRnet series of metal shell type housings are suitable for use with pre-assembled RJ45 cable assemblies, featuring a quick and easy assembly sequence that offers a cost effective solution when using RJ45 connectors in harsh environments. No tooling required for assembly.
Features and Benefits:
• Protects RJ45 Plugs with XLR style housing
• Benefits from convenient XLR style push-lock connection
• No tooling required
• Robust Metal shell