Amphenol Communications Solutions RJLSE Series Female Ethernet Connector, Surface Mount, Cat3, Nickel Plated Copper

RS kodas: 276-8223Gamintojas: Amphenol Communications SolutionsGamintojo kodas: RJLSE4088101T
brand-logo
Žiūrėti viską Ethernet jungtys

Techniniai dokumentai

Specifikacijos

Ethernet Connector Type

I/O Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1x1

Tvirtinimo tipas

Surface Mount

Number Of Ways

1

Connector Type

RJ

Shield Type

Nickel Plated Copper Alloy

Serija

RJLSE

Kilmės šalis

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 193,32

€ 1,758 Each (On a Reel of 110) (be PVM)

€ 233,92

€ 2,127 Each (On a Reel of 110) (su PVM)

Amphenol Communications Solutions RJLSE Series Female Ethernet Connector, Surface Mount, Cat3, Nickel Plated Copper
sticker-462

€ 193,32

€ 1,758 Each (On a Reel of 110) (be PVM)

€ 233,92

€ 2,127 Each (On a Reel of 110) (su PVM)

Amphenol Communications Solutions RJLSE Series Female Ethernet Connector, Surface Mount, Cat3, Nickel Plated Copper
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Ritė
110 - 110€ 1,758€ 193,32
220 - 440€ 1,71€ 188,10
550 - 1210€ 1,615€ 177,65
1320 - 2530€ 1,52€ 167,20
2640+€ 1,425€ 156,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Ethernet Connector Type

I/O Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1x1

Tvirtinimo tipas

Surface Mount

Number Of Ways

1

Connector Type

RJ

Shield Type

Nickel Plated Copper Alloy

Serija

RJLSE

Kilmės šalis

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more