Amphenol Communications Solutions 15 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch

RS kodas: 121-7336Gamintojas: Amphenol Communications SolutionsGamintojo kodas: DA15S064TLF
brand-logo
Žiūrėti viską D-Sub jungtys

Techniniai dokumentai

Specifikacijos

Kontaktų skaičius

15

Gender

Female

Body Orientation

Straight

Tvirtinimo tipas

Panel Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Užbaigimo būdas

Solder

D-Sub Shell Size

A

Srovės įvertinimas

5.0A

Housing Material

Steel

Įtampos reitingas

1.0 kV

Ilgis

38.76mm

Plotis

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimali darbinė temperatūra

-55.0°C

Maksimali darbinė temperatūra

+125°C

Kilmės šalis

India

Produkto aprašymas

Connectors for Soldering to Wires

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 62,98

€ 0,63 Each (In a Box of 100) (be PVM)

€ 76,21

€ 0,762 Each (In a Box of 100) (su PVM)

Amphenol Communications Solutions 15 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch
sticker-462

€ 62,98

€ 0,63 Each (In a Box of 100) (be PVM)

€ 76,21

€ 0,762 Each (In a Box of 100) (su PVM)

Amphenol Communications Solutions 15 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Kontaktų skaičius

15

Gender

Female

Body Orientation

Straight

Tvirtinimo tipas

Panel Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Užbaigimo būdas

Solder

D-Sub Shell Size

A

Srovės įvertinimas

5.0A

Housing Material

Steel

Įtampos reitingas

1.0 kV

Ilgis

38.76mm

Plotis

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimali darbinė temperatūra

-55.0°C

Maksimali darbinė temperatūra

+125°C

Kilmės šalis

India

Produkto aprašymas

Connectors for Soldering to Wires

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more