Techniniai dokumentai
Specifikacijos
Gender
Female
Tvirtinimo tipas
Through Hole
USB Type
B
Užbaigimo būdas
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Contact Material
Copper Alloy
Minimali darbinė temperatūra
0.0°C
Maksimali darbinė temperatūra
+40°C
Kilmės šalis
China
Produkto aprašymas
Amphenol FCI Type A and Type B USB 2.0 Connectors
Type A and Type B USB 2.0 connectors with a high-speed 480 Mbps performance and high current rating of 2.1 to 2.9A. These Type A and Type B USB connectors are hot pluggable for quick and easy usage. The robust, durable design of these USB connectors enables them to withstand up to 12000 mating cycles. The housings of these USB Type A and Type B Connectors are made from high temperature thermoplastic and versions are available with shielding for EMI/ESD protection. PCB boardlocks on the connector housings offer a secure connection to the PCB during the soldering process. These Type A and B USB Connectors are available in a wide range of configurations including right angle mount, side mount and double-deck for design flexibility.
FCI USB
€ 45,98
€ 1,045 Each (In a Tube of 44) (be PVM)
€ 55,64
€ 1,264 Each (In a Tube of 44) (su PVM)
44

€ 45,98
€ 1,045 Each (In a Tube of 44) (be PVM)
€ 55,64
€ 1,264 Each (In a Tube of 44) (su PVM)
44

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina | Per Vamzdelis |
---|---|---|
44 - 176 | € 1,045 | € 45,98 |
220 - 836 | € 0,998 | € 43,89 |
880 - 2156 | € 0,948 | € 41,72 |
2200+ | € 0,871 | € 38,33 |
Techniniai dokumentai
Specifikacijos
Gender
Female
Tvirtinimo tipas
Through Hole
USB Type
B
Užbaigimo būdas
Solder
USB Version
2.0
Body Orientation
Right Angle
Number of Ports
1
Contact Material
Copper Alloy
Minimali darbinė temperatūra
0.0°C
Maksimali darbinė temperatūra
+40°C
Kilmės šalis
China
Produkto aprašymas
Amphenol FCI Type A and Type B USB 2.0 Connectors
Type A and Type B USB 2.0 connectors with a high-speed 480 Mbps performance and high current rating of 2.1 to 2.9A. These Type A and Type B USB connectors are hot pluggable for quick and easy usage. The robust, durable design of these USB connectors enables them to withstand up to 12000 mating cycles. The housings of these USB Type A and Type B Connectors are made from high temperature thermoplastic and versions are available with shielding for EMI/ESD protection. PCB boardlocks on the connector housings offer a secure connection to the PCB during the soldering process. These Type A and B USB Connectors are available in a wide range of configurations including right angle mount, side mount and double-deck for design flexibility.