Technical Document
Specifications
Brand
AmbersilPackage Size
400 ml
Package Type
Aerosol
Active Chemical
134a, DME
Delicate and Optics Use
Yes
Flammable
No
Invertible
No
High Power
Yes
Global Warming Potential
1330
Trade Name
Air Duster
Country of Origin
United Kingdom
Product details
Air Duster
For the easy removal of dust and loose contamination from precision equipment like cameras and printed circuit boards.
Non-flammable
Extension tube helps to reach inaccessible / remote areas
Meets military specification - NATO catalogue No. 6830-99-3826112
Safe on plastics, rubbers and painted surfaces
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmbersilPackage Size
400 ml
Package Type
Aerosol
Active Chemical
134a, DME
Delicate and Optics Use
Yes
Flammable
No
Invertible
No
High Power
Yes
Global Warming Potential
1330
Trade Name
Air Duster
Country of Origin
United Kingdom
Product details
Air Duster
For the easy removal of dust and loose contamination from precision equipment like cameras and printed circuit boards.
Non-flammable
Extension tube helps to reach inaccessible / remote areas
Meets military specification - NATO catalogue No. 6830-99-3826112
Safe on plastics, rubbers and painted surfaces