Techniniai dokumentai
Specifikacijos
Markė
AltechSerija
PSC-10
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
0 → 420mA
Plotis
23mm
Aukštis
90mm
Gylis
99mm
Efficiency
81%
Tvirtinimo tipas
DIN Rail
Special Features
3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input
MTBF
562.7kh
Ripple And Noise
120mV Pk-Pk
Output Voltage Adjustment Range
21.6 → 26.4V
Maximum Temperature
+70°C
Standards Met
CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus
Minimum Temperature
-20°C
Kilmės šalis
China
Produkto aprašymas
DIN Rail Power Supply PSC Series
The Altech PSC series power supply is available in several DC output voltages (12 V to 48 V) and rated power (10w to 60w). With constant current limiting, the PSU can recover automatically after the fault condition has been removed.
Altech DIN Rail Power Supplies
P.O.A.
1

P.O.A.
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
AltechSerija
PSC-10
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
0 → 420mA
Plotis
23mm
Aukštis
90mm
Gylis
99mm
Efficiency
81%
Tvirtinimo tipas
DIN Rail
Special Features
3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input
MTBF
562.7kh
Ripple And Noise
120mV Pk-Pk
Output Voltage Adjustment Range
21.6 → 26.4V
Maximum Temperature
+70°C
Standards Met
CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus
Minimum Temperature
-20°C
Kilmės šalis
China
Produkto aprašymas
DIN Rail Power Supply PSC Series
The Altech PSC series power supply is available in several DC output voltages (12 V to 48 V) and rated power (10w to 60w). With constant current limiting, the PSU can recover automatically after the fault condition has been removed.