Technical Document
Specifications
Brand
AltechSeries
PSC-10
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
15V dc
Output Current
0 → 670mA
Power Rating
10.05W
Height
90mm
Width
23mm
Depth
99mm
Minimum Temperature
-20°C
Efficiency
81%
Ripple And Noise
100mV Pk-Pk
MTBF
562.7kh
Output Voltage Adjustment Range
13.5 → 16.5V
Special Features
3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input
Maximum Temperature
+70°C
Standards Met
CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus
Mounting Type
DIN Rail
Country of Origin
China
Product details
DIN Rail Power Supply PSC Series
The Altech PSC series power supply is available in several DC output voltages (12 V to 48 V) and rated power (10w to 60w). With constant current limiting, the PSU can recover automatically after the fault condition has been removed.
Features and Benefits
• Universal AC input (88 V ac to 264 V ac)
• Protections: Short circuit/Overload/Overvoltage
• Brown-out protection
• Installed on DIN Rail TS35/7.5 or 15
• True DC OK signal output
• All wiring 105 ºC long life electrolytic capacitors
• High operation temperature up to 70 ºC
• Withstands 2G vibration test
• High efficiency, long life and high reliability
• 3-year warranty
• UL1310 Class 2 power unit/LPS pass
• UL508 (Industrial control equipment) listed
Altech DIN Rail Power Supplies
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AltechSeries
PSC-10
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
15V dc
Output Current
0 → 670mA
Power Rating
10.05W
Height
90mm
Width
23mm
Depth
99mm
Minimum Temperature
-20°C
Efficiency
81%
Ripple And Noise
100mV Pk-Pk
MTBF
562.7kh
Output Voltage Adjustment Range
13.5 → 16.5V
Special Features
3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input
Maximum Temperature
+70°C
Standards Met
CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus
Mounting Type
DIN Rail
Country of Origin
China
Product details
DIN Rail Power Supply PSC Series
The Altech PSC series power supply is available in several DC output voltages (12 V to 48 V) and rated power (10w to 60w). With constant current limiting, the PSU can recover automatically after the fault condition has been removed.
Features and Benefits
• Universal AC input (88 V ac to 264 V ac)
• Protections: Short circuit/Overload/Overvoltage
• Brown-out protection
• Installed on DIN Rail TS35/7.5 or 15
• True DC OK signal output
• All wiring 105 ºC long life electrolytic capacitors
• High operation temperature up to 70 ºC
• Withstands 2G vibration test
• High efficiency, long life and high reliability
• 3-year warranty
• UL1310 Class 2 power unit/LPS pass
• UL508 (Industrial control equipment) listed