Technical Document
Specifications
Brand
AltechCurrent Rating
10A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
500V ac
Body Material
Ceramic
Application Category
gG
Series
C
Country of Origin
Slovenia
Product details
Altech - Slow Blow Cylinder Fuses
The Altech range of slow blow cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.
Current range from 1 to 100 Amps
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end
Altech - Fuses
€ 14.00
€ 1.40 Each (In a Pack of 10) (Exc. Vat)
€ 16.94
€ 1.694 Each (In a Pack of 10) (inc. VAT)
10

€ 14.00
€ 1.40 Each (In a Pack of 10) (Exc. Vat)
€ 16.94
€ 1.694 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AltechCurrent Rating
10A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
500V ac
Body Material
Ceramic
Application Category
gG
Series
C
Country of Origin
Slovenia
Product details
Altech - Slow Blow Cylinder Fuses
The Altech range of slow blow cylinder fuses have been designed for use in industrial applications to protect electrical devices such as motors and drives. The porcelain and glass bodied fuses have been designed with metal caps at both ends and are available in four different sizes. The series has a current range from 1 to 100 Amps.
Current range from 1 to 100 Amps
Available in 4 different sizes
Fuses have a porcelain or glass body with metal caps at either end