Alpha Wire Ecogen Ecowire Metric Series Green 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2676Brand: Alpha WireManufacturers Part No.: 67010 GR033
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1 mm²

Sheath Colour

Green

American Wire Gauge

17 AWG

Core Strands

56/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States

Stock information temporarily unavailable.

€ 199.50

€ 1.995 Each (Exc. Vat)

€ 241.40

€ 2.414 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Green 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether
sticker-462

€ 199.50

€ 1.995 Each (Exc. Vat)

€ 241.40

€ 2.414 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Green 1 mm² Hook Up Wire, 17 AWG, 56/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1 mm²

Sheath Colour

Green

American Wire Gauge

17 AWG

Core Strands

56/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Country of Origin

United States