Techniniai dokumentai
Specifikacijos
Markė
Alpha WireRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
37
Screened/Unscreened
Screened
American Wire Gauge
28 AWG
Ilgis
30m
Plotis
46.99 mm
Conductor Strand Type
Stranded
Įtampos reitingas
150 V
Maksimali darbinė temperatūra
+105°C
Sheath Colour
Black
Number of Strands
7
Minimali darbinė temperatūra
-20°C
Core Strands
7/36
Capacitance
108.2pF/m
Size of Strands
36 AWG
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
63 Ω
Standards Met
UL 758
Kilmės šalis
United States
Produkto aprašymas
Shielded Round to Flat Cable
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
€ 731,50
€ 731,50 1 Reel of 30 Metres (be PVM)
€ 885,12
€ 885,12 1 Reel of 30 Metres (su PVM)
1

€ 731,50
€ 731,50 1 Reel of 30 Metres (be PVM)
€ 885,12
€ 885,12 1 Reel of 30 Metres (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
Alpha WireRibbon Cable Type
Flat
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
37
Screened/Unscreened
Screened
American Wire Gauge
28 AWG
Ilgis
30m
Plotis
46.99 mm
Conductor Strand Type
Stranded
Įtampos reitingas
150 V
Maksimali darbinė temperatūra
+105°C
Sheath Colour
Black
Number of Strands
7
Minimali darbinė temperatūra
-20°C
Core Strands
7/36
Capacitance
108.2pF/m
Size of Strands
36 AWG
Operating Temperature Range
-20 → +105 °C
Characteristic Impedance
63 Ω
Standards Met
UL 758
Kilmės šalis
United States
Produkto aprašymas
Shielded Round to Flat Cable
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.