Alpha Wire ThermoThin Series Black 0.96 mm² High Temperature Wire, 18 AWG, 19/30, 30m, Fluoropolymer Insulation, 2918

RS kodas: 138-1770Gamintojas: Alpha WireGamintojo kodas: 2918 BK005
brand-logo
Žiūrėti viską Prijungimo laidas

Techniniai dokumentai

Specifikacijos

Cross Sectional Area

0.96 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Core Strands

19/30

Ilgis

30m

Insulation material

Fluoropolymer

Outer Diameter

1.47mm

Įtampos reitingas

600 V ac

Maksimali darbinė temperatūra

+300°C

Minimali darbinė temperatūra

-150°C

Conductor Material

Nickel Plated Copper

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Wire Style

AWM/STYLE 11540

Serija

ThermoThin

Insulation Wall Thickness

0.14mm

Resistant To

Chemicals, Sunlight, Water

Number of Strands

19

Size of Strands

0.254 mm, 30 AWG

Kilmės šalis

United States

Produkto aprašymas

Alpha Wire ThermoThin 600 V Hook-up Wire

Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.

The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.

Sandėlio informacija laikinai nepasiekiama.

€ 111,15

€ 111,15 1 Reel of 30 Metres (be PVM)

€ 134,49

€ 134,49 1 Reel of 30 Metres (su PVM)

Alpha Wire ThermoThin Series Black 0.96 mm² High Temperature Wire, 18 AWG, 19/30, 30m, Fluoropolymer Insulation, 2918
sticker-462

€ 111,15

€ 111,15 1 Reel of 30 Metres (be PVM)

€ 134,49

€ 134,49 1 Reel of 30 Metres (su PVM)

Alpha Wire ThermoThin Series Black 0.96 mm² High Temperature Wire, 18 AWG, 19/30, 30m, Fluoropolymer Insulation, 2918
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 111,15
5 - 9€ 106,40
10+€ 100,70

Techniniai dokumentai

Specifikacijos

Cross Sectional Area

0.96 mm²

Sheath Colour

Black

American Wire Gauge

18 AWG

Core Strands

19/30

Ilgis

30m

Insulation material

Fluoropolymer

Outer Diameter

1.47mm

Įtampos reitingas

600 V ac

Maksimali darbinė temperatūra

+300°C

Minimali darbinė temperatūra

-150°C

Conductor Material

Nickel Plated Copper

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Wire Style

AWM/STYLE 11540

Serija

ThermoThin

Insulation Wall Thickness

0.14mm

Resistant To

Chemicals, Sunlight, Water

Number of Strands

19

Size of Strands

0.254 mm, 30 AWG

Kilmės šalis

United States

Produkto aprašymas

Alpha Wire ThermoThin 600 V Hook-up Wire

Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.

The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.