Alliance Memory SRAM, AS6C1008-55PCN- 1Mbit

RS kodas: 744-4542Gamintojas: Alliance MemoryGamintojo kodas: AS6C1008-55PCNDistrelec Article No.: 30045633
brand-logo
Žiūrėti viską SRAM

Techniniai dokumentai

Specifikacijos

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Address Bus Width

17bit

Low Power

Yes

Timing Type

Asynchronous

Tvirtinimo tipas

Through Hole

Pakuotės tipas

PDIP

Kaiščių skaičius

32

Matmenys

41.91 x 13.818 x 3.81mm

Maximum Operating Supply Voltage

5.5 V

Aukštis

3.81mm

Minimali darbinė temperatūra

0 °C

Maksimali darbinė temperatūra

+70 °C

Ilgis

41.91mm

Plotis

13.818mm

Minimum Operating Supply Voltage

2.7 V

Produkto aprašymas

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,40

€ 3,40 už 1 vnt. (be PVM)

€ 4,11

€ 4,11 už 1 vnt. (su PVM)

Alliance Memory SRAM, AS6C1008-55PCN- 1Mbit
Pasirinkite pakuotės tipą
sticker-462

€ 3,40

€ 3,40 už 1 vnt. (be PVM)

€ 4,11

€ 4,11 už 1 vnt. (su PVM)

Alliance Memory SRAM, AS6C1008-55PCN- 1Mbit

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Address Bus Width

17bit

Low Power

Yes

Timing Type

Asynchronous

Tvirtinimo tipas

Through Hole

Pakuotės tipas

PDIP

Kaiščių skaičius

32

Matmenys

41.91 x 13.818 x 3.81mm

Maximum Operating Supply Voltage

5.5 V

Aukštis

3.81mm

Minimali darbinė temperatūra

0 °C

Maksimali darbinė temperatūra

+70 °C

Ilgis

41.91mm

Plotis

13.818mm

Minimum Operating Supply Voltage

2.7 V

Produkto aprašymas

Static RAM, Alliance Memory

The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more