Technical Document
Specifications
Brand
Allen BradleySeries
856T
Component Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady, Strobe
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
77mm
IP Rating
IP66, IP67
Base Diameter
70mm
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Housing Colour
Black
Country of Origin
Austria
€ 179.11
€ 179.11 Each (Exc. Vat)
€ 216.72
€ 216.72 Each (inc. VAT)
1

€ 179.11
€ 179.11 Each (Exc. Vat)
€ 216.72
€ 216.72 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySeries
856T
Component Type
Beacon
Multifunction
Yes
Current Type
AC, DC
Light Effect
Flashing, Steady, Strobe
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
77mm
IP Rating
IP66, IP67
Base Diameter
70mm
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Housing Colour
Black
Country of Origin
Austria