Allen Bradley 800T Series Clear Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K

RS Stock No.: 183-4483Brand: Allen BradleyManufacturers Part No.: 800T-QBH2C
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Push Button Colour

Clear

Push Button Actuation

Momentary

Push Button Style

Illuminated

Push Button Material

Metal

IP Rating

IP67, IP69K

Illuminated

Yes

Country of Origin

United States

€ 209.00

€ 209.00 Each (Exc. Vat)

€ 252.89

€ 252.89 Each (inc. VAT)

Allen Bradley 800T Series Clear Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K
sticker-462

€ 209.00

€ 209.00 Each (Exc. Vat)

€ 252.89

€ 252.89 Each (inc. VAT)

Allen Bradley 800T Series Clear Illuminated Momentary Push Button Head, 30mm Cutout, IP67, IP69K

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Series

800T

Cutout Diameter

30mm

Push Button Colour

Clear

Push Button Actuation

Momentary

Push Button Style

Illuminated

Push Button Material

Metal

IP Rating

IP67, IP69K

Illuminated

Yes

Country of Origin

United States