Technical Document
Specifications
Brand
Allen BradleySelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Spring Return
Contact Configuration
SPDT
Maximum Current
10A
Series
800T
Cutout Diameter
30mm
Maximum AC Voltage
600V
Switch Actuation
Spring Return from Left and Right
Maximum DC Voltage
600V
Country of Origin
China
€ 131.10
€ 131.10 Each (Exc. Vat)
€ 158.63
€ 158.63 Each (inc. VAT)
1

€ 131.10
€ 131.10 Each (Exc. Vat)
€ 158.63
€ 158.63 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Spring Return
Contact Configuration
SPDT
Maximum Current
10A
Series
800T
Cutout Diameter
30mm
Maximum AC Voltage
600V
Switch Actuation
Spring Return from Left and Right
Maximum DC Voltage
600V
Country of Origin
China