Allen Bradley 440R / MSR126T Safety Relay, 230V ac, Single Channel, 2 Safety Contacts

RS kodas: 447-5565Gamintojas: Allen BradleyGamintojo kodas: 440R-N23115
brand-logo
Žiūrėti viską Saugos relės

Techniniai dokumentai

Specifikacijos

Supply Voltage

230V ac

Number of Channels

1

Safety Contacts

2

Function

Safety Monitoring

Reset Method

Automatic & Manual

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Serija

440R / MSR126T

Plotis

75mm

Gylis

22.5mm

Performance Level

e

Ilgis

110mm

Produkto aprašymas

Rockwell Automation Minotaur MSR126R and MSR126T, Single or Dual Channel Safety Relays

Experience dependable basic fault detection for your control safety system with the Minotaur MSR126R and MSR126T Safety Relays by Rockwell Automation. These 22.5mm relay devices have 2NO (Normally Open) Safety Rated Outputs, which have independent and redundant internal contacts to help ensure the safety command. With these Safety Relays you can prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.

Sandėlio informacija laikinai nepasiekiama.

€ 199,50

€ 199,50 už 1 vnt. (be PVM)

€ 241,40

€ 241,40 už 1 vnt. (su PVM)

Allen Bradley 440R / MSR126T Safety Relay, 230V ac, Single Channel, 2 Safety Contacts
sticker-462

€ 199,50

€ 199,50 už 1 vnt. (be PVM)

€ 241,40

€ 241,40 už 1 vnt. (su PVM)

Allen Bradley 440R / MSR126T Safety Relay, 230V ac, Single Channel, 2 Safety Contacts
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Supply Voltage

230V ac

Number of Channels

1

Safety Contacts

2

Function

Safety Monitoring

Reset Method

Automatic & Manual

Range

Guardmaster MSR, Minotaur

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Serija

440R / MSR126T

Plotis

75mm

Gylis

22.5mm

Performance Level

e

Ilgis

110mm

Produkto aprašymas

Rockwell Automation Minotaur MSR126R and MSR126T, Single or Dual Channel Safety Relays

Experience dependable basic fault detection for your control safety system with the Minotaur MSR126R and MSR126T Safety Relays by Rockwell Automation. These 22.5mm relay devices have 2NO (Normally Open) Safety Rated Outputs, which have independent and redundant internal contacts to help ensure the safety command. With these Safety Relays you can prevent risk of damage to machinery and protect personnel from injury, minimising downtime and giving you peace-of-mind.