Allen Bradley Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.3 A, PowerFlex 4 Series

RS kodas: 440-9372Gamintojas: Allen BradleyGamintojo kodas: 22A-D2P3N104
brand-logo
Žiūrėti viską Keitiklių valdikliai

Techniniai dokumentai

Specifikacijos

Galingumas

0.75 kW

Phase

3

Supply Voltage

400 V ac

Srovės įvertinimas

2.3 A

For Use With

AC Motor, Fans, Pumps, Conveyor

Serija

PowerFlex 4

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

240Hz

STO

No

Control Panel

Yes

Overall Depth

136mm

Overall Length

152mm

Overall Width

80mm

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

Allen Bradley PowerFlex 4 Inverter Drive

For a compact inverter drive that provides powerful and precise motor speed control, look no further than the PowerFlex 4 AC drives by Allen Bradley. These PowerFlex devices have a space-saving design and can be DIN rail or panel mounted. It is the smallest member of the PowerFlex Variable Frequency Drive family and is designed for optimal flexibility and ease-of-use. It offers an economical alternative for speed control of applications such as pumps, conveyors, fans, machine tools, and material handling systems.

Sandėlio informacija laikinai nepasiekiama.

€ 1 047,74

€ 1 047,74 už 1 vnt. (be PVM)

€ 1 267,77

€ 1 267,77 už 1 vnt. (su PVM)

Allen Bradley Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.3 A, PowerFlex 4 Series
sticker-462

€ 1 047,74

€ 1 047,74 už 1 vnt. (be PVM)

€ 1 267,77

€ 1 267,77 už 1 vnt. (su PVM)

Allen Bradley Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.3 A, PowerFlex 4 Series
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Galingumas

0.75 kW

Phase

3

Supply Voltage

400 V ac

Srovės įvertinimas

2.3 A

For Use With

AC Motor, Fans, Pumps, Conveyor

Serija

PowerFlex 4

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

240Hz

STO

No

Control Panel

Yes

Overall Depth

136mm

Overall Length

152mm

Overall Width

80mm

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

Allen Bradley PowerFlex 4 Inverter Drive

For a compact inverter drive that provides powerful and precise motor speed control, look no further than the PowerFlex 4 AC drives by Allen Bradley. These PowerFlex devices have a space-saving design and can be DIN rail or panel mounted. It is the smallest member of the PowerFlex Variable Frequency Drive family and is designed for optimal flexibility and ease-of-use. It offers an economical alternative for speed control of applications such as pumps, conveyors, fans, machine tools, and material handling systems.