Allegro Microsystems, A4447SLJTR-T Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC

RS kodas: 866-0802Gamintojas: Allegro MicrosystemsGamintojo kodas: A4447SLJTR-T
brand-logo
Žiūrėti viską Buck keitiklis

Techniniai dokumentai

Specifikacijos

Maximum Output Current

2A

Maximum Output Voltage

24 V

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

8 V

Maximum Input Voltage

50 V

Output Type

Adjustable

Tvirtinimo tipas

Surface Mount

Number of Outputs

1

Kaiščių skaičius

8

Pakuotės tipas

SOIC

Switching Regulator

Yes

Minimali darbinė temperatūra

-20 °C

Maksimali darbinė temperatūra

+85 °C

Ilgis

4.9mm

Aukštis

1.55mm

Plotis

3.9mm

Matmenys

4.9 x 3.9 x 1.55mm

Produkto aprašymas

DC/DC Switching Regulators, Allegro Microsystems

A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.

Switching Voltage Regulators, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 7,41

€ 1,852 Each (In a Pack of 4) (be PVM)

€ 8,97

€ 2,241 Each (In a Pack of 4) (su PVM)

Allegro Microsystems, A4447SLJTR-T Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
Pasirinkite pakuotės tipą
sticker-462

€ 7,41

€ 1,852 Each (In a Pack of 4) (be PVM)

€ 8,97

€ 2,241 Each (In a Pack of 4) (su PVM)

Allegro Microsystems, A4447SLJTR-T Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
4 - 16€ 1,852€ 7,41
20 - 76€ 1,662€ 6,65
80 - 196€ 1,52€ 6,08
200 - 396€ 1,472€ 5,89
400+€ 1,425€ 5,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Maximum Output Current

2A

Maximum Output Voltage

24 V

Regulator Function

Step Down

Minimum Output Voltage

0.8 V

Minimum Input Voltage

8 V

Maximum Input Voltage

50 V

Output Type

Adjustable

Tvirtinimo tipas

Surface Mount

Number of Outputs

1

Kaiščių skaičius

8

Pakuotės tipas

SOIC

Switching Regulator

Yes

Minimali darbinė temperatūra

-20 °C

Maksimali darbinė temperatūra

+85 °C

Ilgis

4.9mm

Aukštis

1.55mm

Plotis

3.9mm

Matmenys

4.9 x 3.9 x 1.55mm

Produkto aprašymas

DC/DC Switching Regulators, Allegro Microsystems

A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.

Switching Voltage Regulators, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more