Aim-TTi 1906 Bench LED Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated

RS kodas: 214-350Gamintojas: Aim-TTiGamintojo kodas: 58122-0280
brand-logo
Žiūrėti viską Multimetrai

Techniniai dokumentai

Specifikacijos

Markė

Aim-TTi

Multimeter Type

Bench

Model Number p

1906

Display Type

LED

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

750V ac

Maximum Frequency

50kHz

DC Current Measurement Resolution

1nA dc

AC Current Measurement Resolution

1nA ac

DC Voltage Measurement Resolution

1µV dc

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

1mΩ

Safety Category Level

CAT II

Maksimali darbinė temperatūra

+40°C

Best AC Current Accuracy

±0.4% + 100 Digits

Plotis

260mm

Weight

2.2kg

Best DC Current Accuracy

±0.12% + 12 Digits

Safety Category Voltage

240V

Best Resistance Measurement Accuracy

±0.07% + 3 Digits

Matmenys

235 x 260 x 88mm

Best AC Voltage Accuracy

±3% + 1500 Digits

Minimali darbinė temperatūra

+5°C

Ilgis

235mm

Aukštis

88mm

Best DC Voltage Accuracy

±0.019% + 3 Digits

Produkto aprašymas

TTI 1906, 200000 Count Multimeter

Supplied with

mains lead, test leads and comprehensive instruction manual.

P.O.A.

Aim-TTi 1906 Bench LED Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated
sticker-462

P.O.A.

Aim-TTi 1906 Bench LED Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Techniniai dokumentai

Specifikacijos

Markė

Aim-TTi

Multimeter Type

Bench

Model Number p

1906

Display Type

LED

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

750V ac

Maximum Frequency

50kHz

DC Current Measurement Resolution

1nA dc

AC Current Measurement Resolution

1nA ac

DC Voltage Measurement Resolution

1µV dc

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

1mΩ

Safety Category Level

CAT II

Maksimali darbinė temperatūra

+40°C

Best AC Current Accuracy

±0.4% + 100 Digits

Plotis

260mm

Weight

2.2kg

Best DC Current Accuracy

±0.12% + 12 Digits

Safety Category Voltage

240V

Best Resistance Measurement Accuracy

±0.07% + 3 Digits

Matmenys

235 x 260 x 88mm

Best AC Voltage Accuracy

±3% + 1500 Digits

Minimali darbinė temperatūra

+5°C

Ilgis

235mm

Aukštis

88mm

Best DC Voltage Accuracy

±0.019% + 3 Digits

Produkto aprašymas

TTI 1906, 200000 Count Multimeter

Supplied with

mains lead, test leads and comprehensive instruction manual.