ACE FRN-D2-L152 +50°C 0°C 12, Tooth 12mm, P.C.D 15±3Ncm

RS kodas: 793-3058Gamintojas: ACEGamintojo kodas: FRN-D2-L152
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

ACE

Torque

15±3Ncm

Number of Gear Teeth

12

Pitch Circle Diameter

12mm

Maksimali darbinė temperatūra

+50°C

Minimali darbinė temperatūra

0°C

Produkto aprašymas

FRN - D2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 67,92

€ 67,92 už 1 vnt. (be PVM)

€ 82,18

€ 82,18 už 1 vnt. (su PVM)

ACE FRN-D2-L152 +50°C 0°C 12, Tooth 12mm, P.C.D 15±3Ncm
sticker-462

€ 67,92

€ 67,92 už 1 vnt. (be PVM)

€ 82,18

€ 82,18 už 1 vnt. (su PVM)

ACE FRN-D2-L152 +50°C 0°C 12, Tooth 12mm, P.C.D 15±3Ncm
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 67,92
5 - 9€ 65,55
10+€ 61,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

ACE

Torque

15±3Ncm

Number of Gear Teeth

12

Pitch Circle Diameter

12mm

Maksimali darbinė temperatūra

+50°C

Minimali darbinė temperatūra

0°C

Produkto aprašymas

FRN - D2

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include enclosure doors and drawers, paper trays for copy machines, covers window shades.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more