Accuride Telescopic Rail, 505mm Depth, 35kg Max Load

RS Stock No.: 227-1945Brand: AccurideManufacturers Part No.: DZ2601-0050
brand-logo
View all in Home

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

35kg

Material

Steel

Depth

505mm

Width

12.7mm

Height

26.3mm

Slide Length Closed

500mm

Slide Length (Closed)

500mm

Hold-In Detent

Yes

Series

DZ2601

Country of Origin

United States

Product details

Model 2601

Silent moving, electro zinc plated and clear chromate, 12.7mm (w) x 26.3mm(h)
Recommended fixings M4 countersunk screws

You may be interested in
Stock information temporarily unavailable.

€ 106.40

€ 106.40 1 Pair (Exc. Vat)

€ 128.74

€ 128.74 1 Pair (inc. VAT)

Accuride Telescopic Rail, 505mm Depth, 35kg Max Load
sticker-462

€ 106.40

€ 106.40 1 Pair (Exc. Vat)

€ 128.74

€ 128.74 1 Pair (inc. VAT)

Accuride Telescopic Rail, 505mm Depth, 35kg Max Load
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Telescopic Slide

Maximum Load

35kg

Material

Steel

Depth

505mm

Width

12.7mm

Height

26.3mm

Slide Length Closed

500mm

Slide Length (Closed)

500mm

Hold-In Detent

Yes

Series

DZ2601

Country of Origin

United States

Product details

Model 2601

Silent moving, electro zinc plated and clear chromate, 12.7mm (w) x 26.3mm(h)
Recommended fixings M4 countersunk screws

You may be interested in