ABUS Eycasa Door Entry including Video Entry System

RS Stock No.: 770-3440Brand: ABUSManufacturers Part No.: CASA31000
brand-logo
View all in Door Entry Systems

Technical Document

Specifications

Brand

ABUS

System Type

Video Entry System

Series

Eycasa

Components Included

Monitor

Supply Voltage

12V dc

Height

200 mm

Depth

100 mm

Width

185mm

Country of Origin

China

Product details

Eycasa Door Intercom

The Eycasa video door unit provides a communication unit including door opener function and integrated video camera for operating in the day or night. The main unit offers you high level of convenience and flexibility and can be extended with wireless components.
With Eycasa you don't just speak to the person at your door and then open it. You see exactly who is at the door and have the option of either speaking or switching the door opener using a main unit or a portable handset (can be ordered separately RS 770-3456).

Door & house wireless video system for watching, speaking, listening and switching
3 in 1: Communication, door opener plus video surveillance
The set includes a video door unit and main unit
7in. touchscreen color display
Secure wireless transmission of picture and sound between door and main unit
Night vision in close proximity to the camera (white light LEDs)
3 wireless cameras and 3 mobile units can be added
Installation in covered outdoor area (IP55)
Operated using the bell transformer or batteries
Ideal for retrofitting in existing buildings

You may be interested in
Stock information temporarily unavailable.

Price on Asking

ABUS Eycasa Door Entry including Video Entry System
sticker-462

Price on Asking

ABUS Eycasa Door Entry including Video Entry System
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

System Type

Video Entry System

Series

Eycasa

Components Included

Monitor

Supply Voltage

12V dc

Height

200 mm

Depth

100 mm

Width

185mm

Country of Origin

China

Product details

Eycasa Door Intercom

The Eycasa video door unit provides a communication unit including door opener function and integrated video camera for operating in the day or night. The main unit offers you high level of convenience and flexibility and can be extended with wireless components.
With Eycasa you don't just speak to the person at your door and then open it. You see exactly who is at the door and have the option of either speaking or switching the door opener using a main unit or a portable handset (can be ordered separately RS 770-3456).

Door & house wireless video system for watching, speaking, listening and switching
3 in 1: Communication, door opener plus video surveillance
The set includes a video door unit and main unit
7in. touchscreen color display
Secure wireless transmission of picture and sound between door and main unit
Night vision in close proximity to the camera (white light LEDs)
3 wireless cameras and 3 mobile units can be added
Installation in covered outdoor area (IP55)
Operated using the bell transformer or batteries
Ideal for retrofitting in existing buildings

You may be interested in