Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
4A
Tripping Characteristics
Type Z
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200UDC
Width
92mm
Length
17.5mm
Depth
77.8mm
Model Number
S201UDC-Z4
Country of Origin
Germany
€ 60.32
€ 60.32 Each (Exc. Vat)
€ 72.99
€ 72.99 Each (inc. VAT)
1

€ 60.32
€ 60.32 Each (Exc. Vat)
€ 72.99
€ 72.99 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
4A
Tripping Characteristics
Type Z
Rated DC Voltage
60V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200UDC
Width
92mm
Length
17.5mm
Depth
77.8mm
Model Number
S201UDC-Z4
Country of Origin
Germany