ABB Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 38 A, ACS550 Series

RS Stock No.: 617-3003Brand: ABBManufacturers Part No.: ACS550-01-038A-4+0J400
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

ABB

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

38 A

For Use With

AC Motors

Series

ACS550

Field Bus Communication Type

ModBus

IP Rating

IP21

Output Frequency

500Hz

Filter Included

Yes

Overall Depth

231mm

Overall Length

583mm

Overall Width

203mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

ABB Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 38 A, ACS550 Series
sticker-462

Price on Asking

ABB Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 38 A, ACS550 Series
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

38 A

For Use With

AC Motors

Series

ACS550

Field Bus Communication Type

ModBus

IP Rating

IP21

Output Frequency

500Hz

Filter Included

Yes

Overall Depth

231mm

Overall Length

583mm

Overall Width

203mm

You may be interested in