ABB ARIA Series Mounting Frame, 835mm W, 35mm L For Use With ARIA 108

RS Stock No.: 253-1636Brand: ABBManufacturers Part No.: 4TBA831117C0100
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

ABB

Product Type

Mounting Frame

Series

ARIA

Number of Cutouts

5

Number of Modules

200

Width

835mm

Length

35mm

For Use With

ARIA 108

Country of Origin

Belgium

Stock information temporarily unavailable.

€ 146.30

€ 146.30 Each (Exc. Vat)

€ 177.02

€ 177.02 Each (inc. VAT)

ABB ARIA Series Mounting Frame, 835mm W, 35mm L For Use With ARIA 108
sticker-462

€ 146.30

€ 146.30 Each (Exc. Vat)

€ 177.02

€ 177.02 Each (inc. VAT)

ABB ARIA Series Mounting Frame, 835mm W, 35mm L For Use With ARIA 108
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Mounting Frame

Series

ARIA

Number of Cutouts

5

Number of Modules

200

Width

835mm

Length

35mm

For Use With

ARIA 108

Country of Origin

Belgium