ABB LiYCY CY Control Cable, 6 Cores, 0.14 mm², Screened, Grey PVC Sheath

RS Stock No.: 383-096Brand: ABBManufacturers Part No.: 37.0803.702
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

ABB

Series

LiYCY

Number of Cores

6

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

6mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

131 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x D

Conductor Material

Copper

Voltage Rating

60 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Shielded LiYCY

Stock information temporarily unavailable.

Price on Asking

ABB LiYCY CY Control Cable, 6 Cores, 0.14 mm², Screened, Grey PVC Sheath
sticker-462

Price on Asking

ABB LiYCY CY Control Cable, 6 Cores, 0.14 mm², Screened, Grey PVC Sheath
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

LiYCY

Number of Cores

6

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Sheath Colour

Grey

Outer Diameter

6mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Resistance

131 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-5°C

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x D

Conductor Material

Copper

Voltage Rating

60 V

Earth Cable

Yes

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Shielded LiYCY