ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1700mm H, 800mm W, 800mm L, for Use with PPFB1880

RS Stock No.: 201-520Brand: ABBManufacturers Part No.: 1STQ007499A0000
brand-logo
View all in Home

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

800mm

Height

1700mm

Length

800mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB1880

Country of Origin

Italy

Stock information temporarily unavailable.

€ 295.45

€ 295.45 Each (Exc. Vat)

€ 357.49

€ 357.49 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1700mm H, 800mm W, 800mm L, for Use with PPFB1880
sticker-462

€ 295.45

€ 295.45 Each (Exc. Vat)

€ 357.49

€ 357.49 Each (inc. VAT)

ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind Panel, 1700mm H, 800mm W, 800mm L, for Use with PPFB1880
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Panel Type

Blind Panel

Series

PPFB

Width

800mm

Height

1700mm

Length

800mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB1880

Country of Origin

Italy