Technical Document
Specifications
Brand
ABBNumber of Poles
3P + N
Maximum Current
20A
Fuse Current Rating
20A
Electrical Phase
3
Mechanical Fuse Size
A1
Auxiliary Contacts Available
Yes
Product details
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3P + N
Maximum Current
20A
Fuse Current Rating
20A
Electrical Phase
3
Mechanical Fuse Size
A1
Auxiliary Contacts Available
Yes
Product details
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.