3M 1345 Conductive Tin Clad Copper Tape, 12mm x 16m

RS Stock No.: 885-5218Brand: 3MManufacturers Part No.: T134512
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

3M

Total Thickness

0.10mm

Foil Thickness

0.04mm

Width

12mm

Length

16m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1345

Country of Origin

Taiwan, Province Of China

Product details

3M™ Embossed Tin-plated Copper EMI Shielding Tape 1345

The 1345 type EMI shielding tape has a 1.4-mil embossed tin plated copper foil backing with an acrylic pressure sensitive adhesive and liner. The embossing helps make an excellent contact through the adhesive. The tin plating helps with soldering and corrosion resistance applications.

Features and Benefits

• Premium damping tape
• 10 mm backing
• Use to absorb vibration, reduce noise and metal fatigue
• Flame, moisture, weather, UV and chemical resistance
• Effective damping with as little as 20% surface coverage

Applications

Common uses include grounding and EMI shielding in equipment, components and shielded rooms.

Why choose 3M?

3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.

Similar 3M Tapes within this Range

110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in
Stock information temporarily unavailable.

€ 53.20

€ 53.20 Each (Exc. Vat)

€ 64.37

€ 64.37 Each (inc. VAT)

3M 1345 Conductive Tin Clad Copper Tape, 12mm x 16m
sticker-462

€ 53.20

€ 53.20 Each (Exc. Vat)

€ 64.37

€ 64.37 Each (inc. VAT)

3M 1345 Conductive Tin Clad Copper Tape, 12mm x 16m
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Total Thickness

0.10mm

Foil Thickness

0.04mm

Width

12mm

Length

16m

Conductivity

Conductive

Adhesion Strength

5 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

44N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-40°C

Model Number

1345

Country of Origin

Taiwan, Province Of China

Product details

3M™ Embossed Tin-plated Copper EMI Shielding Tape 1345

The 1345 type EMI shielding tape has a 1.4-mil embossed tin plated copper foil backing with an acrylic pressure sensitive adhesive and liner. The embossing helps make an excellent contact through the adhesive. The tin plating helps with soldering and corrosion resistance applications.

Features and Benefits

• Premium damping tape
• 10 mm backing
• Use to absorb vibration, reduce noise and metal fatigue
• Flame, moisture, weather, UV and chemical resistance
• Effective damping with as little as 20% surface coverage

Applications

Common uses include grounding and EMI shielding in equipment, components and shielded rooms.

Why choose 3M?

3M are a trusted name in tapes and adhesives solutions. From industrial and electronic applications to meeting domestic requirements, 3M supply high quality and reliable tapes and adhesives. RS Components partners with 3M to deliver an extensive and inclusive range of excellent 3M products, with the fantastic and convenient consumer service.

Similar 3M Tapes within this Range

110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

You may be interested in