Hazardous Product

3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 4 x 1.5 → 10mm²

RS Stock No.: 713-4434Brand: 3MManufacturers Part No.: 92-NBA1
brand-logo
View all in Home

Technical Document

Specifications

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

4 x 1.5 → 10 mm², 5 x 1.5 → 6mm²

Number of Cores

4, 5

Dimensions

178 x 69mm

Kit Includes

Abrasive Sponge, Instructions, Pre Cut Sealing Elements, Scotchcast 40 Resin Bag with CMP, Snap In 5 Core Spacer

Series

Scotchcast

Application

Unshielded

Material

Resin Filled

Country of Origin

Italy

Product details

Scotchcast™ Resin Kits

3M™ Scotchcast™ resin joint kits are designed to be used for 1-core up to 5-core non shielded, polymeric, low voltage energy cables. The application of these cable jointing kits incorporates electrical insulation and mechanical protection of joints with compression or mechanical connectors. They can be used for indoor and outdoor, underground and submerged applications.

Features and Benefits

• One part transparent Mould Body with Snap Fit closing system
• Quick and simple installation
• Top seal & fixing clips that reduce the chance of leakage
• Fully integrated resin delivery – safer, cleaner installation
• Provides time and cost savings through extra-fast setup
• Hydrophobic polyurethane resin
• Fast and clean installation thanks to the integrated spout
• Full transparent body shell to secure correct cable setting during installation
• Guarantees the highest grade of electrical insulation for professional application
• RoHS and REACH compliant

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Supplied with

Transparent mould body with closure cap, Scotchcast™ 40 resin bag with CMP, Pre-cut sealing elements, Snap in 5-core spacer, abrasive sponge, detailed instructions

Stock information temporarily unavailable.

€ 72.68

€ 72.68 1 Kit (Exc. Vat)

€ 87.94

€ 87.94 1 Kit (inc. VAT)

3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 4 x 1.5 → 10mm²
sticker-462

€ 72.68

€ 72.68 1 Kit (Exc. Vat)

€ 87.94

€ 87.94 1 Kit (inc. VAT)

3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 4 x 1.5 → 10mm²
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 72.68
15 - 49€ 68.88
50+€ 66.98

Technical Document

Specifications

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

4 x 1.5 → 10 mm², 5 x 1.5 → 6mm²

Number of Cores

4, 5

Dimensions

178 x 69mm

Kit Includes

Abrasive Sponge, Instructions, Pre Cut Sealing Elements, Scotchcast 40 Resin Bag with CMP, Snap In 5 Core Spacer

Series

Scotchcast

Application

Unshielded

Material

Resin Filled

Country of Origin

Italy

Product details

Scotchcast™ Resin Kits

3M™ Scotchcast™ resin joint kits are designed to be used for 1-core up to 5-core non shielded, polymeric, low voltage energy cables. The application of these cable jointing kits incorporates electrical insulation and mechanical protection of joints with compression or mechanical connectors. They can be used for indoor and outdoor, underground and submerged applications.

Features and Benefits

• One part transparent Mould Body with Snap Fit closing system
• Quick and simple installation
• Top seal & fixing clips that reduce the chance of leakage
• Fully integrated resin delivery – safer, cleaner installation
• Provides time and cost savings through extra-fast setup
• Hydrophobic polyurethane resin
• Fast and clean installation thanks to the integrated spout
• Full transparent body shell to secure correct cable setting during installation
• Guarantees the highest grade of electrical insulation for professional application
• RoHS and REACH compliant

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Supplied with

Transparent mould body with closure cap, Scotchcast™ 40 resin bag with CMP, Pre-cut sealing elements, Snap in 5-core spacer, abrasive sponge, detailed instructions