3M SCOTCH 820 Blue Masking Tape 35mm x 33m

RS Stock No.: 498-1032Brand: 3MManufacturers Part No.: 820 SECURE TAPE
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

3M

Backing Material

Vinyl

Adhesive Material

Acrylic

Width

35mm

Length

33m

Series

Scotch

Model Number

SCOTCH 820

Thickness

0.07mm

Colour

Blue

Country of Origin

United States

Stock information temporarily unavailable.

€ 49.88

€ 49.88 Each (Exc. Vat)

€ 60.35

€ 60.35 Each (inc. VAT)

3M SCOTCH 820 Blue Masking Tape 35mm x 33m
sticker-462

€ 49.88

€ 49.88 Each (Exc. Vat)

€ 60.35

€ 60.35 Each (inc. VAT)

3M SCOTCH 820 Blue Masking Tape 35mm x 33m
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 49.88
6 - 14€ 47.98
15+€ 45.03

Technical Document

Specifications

Brand

3M

Backing Material

Vinyl

Adhesive Material

Acrylic

Width

35mm

Length

33m

Series

Scotch

Model Number

SCOTCH 820

Thickness

0.07mm

Colour

Blue

Country of Origin

United States