3M 5925F, VHB™ Black Foam Tape, 25.0mm x 33.0m, 0.60mm Thick

RS Stock No.: 174-7318Brand: 3MManufacturers Part No.: 3M 5925F 25MM X 33M
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

25.0mm

Thickness

0.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

33 N/cm

Foam Density

590kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Model Number

5925F

Maximum Operating Temperature

+149°C

Series

VHB™

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

€ 165.30

€ 165.30 Each (Exc. Vat)

€ 200.01

€ 200.01 Each (inc. VAT)

3M 5925F, VHB™ Black Foam Tape, 25.0mm x 33.0m, 0.60mm Thick
sticker-462

€ 165.30

€ 165.30 Each (Exc. Vat)

€ 200.01

€ 200.01 Each (inc. VAT)

3M 5925F, VHB™ Black Foam Tape, 25.0mm x 33.0m, 0.60mm Thick
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 165.30
6 - 14€ 158.65
15+€ 150.10
You may be interested in

Technical Document

Specifications

Brand

3M

Width

25.0mm

Thickness

0.60mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

33 N/cm

Foam Density

590kg/m³

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Model Number

5925F

Maximum Operating Temperature

+149°C

Series

VHB™

Country of Origin

United States

You may be interested in