Desktop Power Supply

Rodoma 1 - 20 iš 874 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Input Voltage Range Nauji produktai Output Voltage Rating Output Current Range Rated Output Power Input Connector Output Connection Type Number of Outputs Plug Type Regulator Type Ripple And Noise Line Regulation Range Load Regulation Range Overall Dimensions Weight Overall Length Series Overall Width Overall Depth Maximum Input Current MTBF Standards Met Special Features Efficiency Holdup Time Cable Length Operating Temperature Range Application Protection Features Maximum Temperature Minimum Temperature Energy Efficiency Level Input Frequency Range Mounting Type Power Signal Conversion Type
RS Pro 65W CCTV Power Supply, 85 → 264 V ac, 30V dc 0 → 2.16A Output Level VI 1 Output, 2-Pin IEC
  • RS kodas 144-0985
  • Gamintojas RS Pro
  • Gamintojo kodas 15DYS602-300216W-RS
RS Pro 85 → 264 V ac - 30V dc 0 → 2.16A 65W C8 2.1 x 5.5 mm Connector 1 2-Pin IEC Switched Mode Power Supply 300mV Pk-Pk ±3% ±5% 120 x 52.5 x 32 - 120mm DYS602 52.5mm 32mm 1.5A 50000h CB, CCC, CE, cULus, FCC, PSE, RCM (C-Tick), TUV/GS Class II C8 Inlet, Level VI Efficiency Regulations Compliant 88% 5 (Minimum)ms 1500mm 0 → +40 °C - Over Current Protection, Over Voltage Protection, Short Circuit Protection +40°C 0°C VI 47 → 63Hz - AC-DC
RS Pro 48W Desktop Power Supply, 100 → 240 V ac RS Pro 100 → 240 V ac - - - 48W - - - - - 100mV - - - - - - - - - - - - 95 (Minimum)% - - 0 → +40 °C - Over Current Protection, Over Voltage Protection, Short Circuit Protection - - - 50 → 60Hz - -
RS Pro 61.56W Desktop Power Supply, 100 → 240 V ac, 18V Level VI
  • RS kodas 144-0978
  • Gamintojas RS Pro
  • Gamintojo kodas 66JYH32-1803420-RS
RS Pro 100 → 240 V ac - 18V - 61.56W - - - 3-Pin IEC Switched Mode Power Supply 150mV - - - - 120mm - 53mm 32mm - - - - 88% 5 mS Min.at 115Vac input and output Max.Load 1.5m 0 → 40 °C - - - - VI 50 / 60Hz - -
Power Adapter Desk Top C8 24V 36W RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro 65W CCTV Power Supply, 85 → 264 V ac, 18V dc 0 → 3.61A Output Level VI 1 Output, 2-Pin IEC
  • RS kodas 144-0983
  • Gamintojas RS Pro
  • Gamintojo kodas 15DYS602-180361W-RS
RS Pro 85 → 264 V ac - 18V dc 0 → 3.61A 65W C8 2.1 x 5.5 mm Connector 1 2-Pin IEC Switched Mode Power Supply 150mV Pk-Pk ±3% ±5% 120 x 52.5 x 32 - 120mm DYS602 52.5mm 32mm 1.5A 50000h CB, CCC, CE, cULus, FCC, PSE, RCM (C-Tick), TUV/GS Class II C8 Inlet, Level VI Efficiency Regulations Compliant 88% 5 (Minimum)ms 1500mm 0 → +40 °C - Over Current Protection, Over Voltage Protection, Short Circuit Protection +40°C 0°C VI 47 → 63Hz - AC-DC
RS Pro 150W CCTV Power Supply, 85 → 264 V ac, 24V dc 0 → 6.25A Output Level VI 1 Output, 3-Pin IEC
  • RS kodas 144-0992
  • Gamintojas RS Pro
  • Gamintojo kodas 15DYS6150-2400625P-RS
RS Pro 85 → 264 V ac - 24V dc 0 → 6.25A 150W IEC C14 2.1 x 5.5 mm Connector 1 3-Pin IEC Switched Mode Power Supply 240mV Pk-Pk ±3% ±5% 173 x 71 x 37 - 173mm DYS6150 71mm 71mm 2.5A 50000h CCC, CE, cULus, FCC, TUV, UL Level VI Efficiency Regulations Compliant 88% 5 (Minimum)ms 1500mm 0 → +40 °C - Over Current Protection, Over Voltage Protection, Short Circuit Protection +40°C 0°C VI 47 → 63Hz - AC-DC
RS Pro 150W CCTV Power Supply, 85 → 264 V ac, 30V dc 0 → 5A Output Level VI 1 Output, 3-Pin IEC
  • RS kodas 144-0993
  • Gamintojas RS Pro
  • Gamintojo kodas 15DYS6150-3000500P-RS
RS Pro 85 → 264 V ac - 30V dc 0 → 5A 150W IEC C14 2.1 x 5.5 mm Connector 1 3-Pin IEC Switched Mode Power Supply 300mV Pk-Pk ±3% ±5% 173 x 71 x 37 - 173mm DYS6150 71mm 71mm 2.5A 50000h CCC, CE, cULus, FCC, TUV, UL Level VI Efficiency Regulations Compliant 88% 5 (Minimum)ms 1500mm 0 → +40 °C - Over Current Protection, Over Voltage Protection, Short Circuit Protection +40°C 0°C VI 47 → 63Hz - AC-DC
RS Pro 150W CCTV Power Supply, 85 → 264 V ac, 48V dc 0 → 3.12A Output Level VI 1 Output, 3-Pin IEC
  • RS kodas 144-0995
  • Gamintojas RS Pro
  • Gamintojo kodas 15DYS6150-4800312P-RS
RS Pro 85 → 264 V ac - 48V dc 0 → 3.12A 150W IEC C14 2.1 x 5.5 mm Connector 1 3-Pin IEC Switched Mode Power Supply 300mV Pk-Pk ±3% ±5% 173 x 71 x 37 - 173mm DYS6150 71mm 71mm 2.5A 50000h CCC, CE, cULus, FCC, TUV, UL Level VI Efficiency Regulations Compliant 88% 5 (Minimum)ms 1500mm 0 → +40 °C - Over Current Protection, Over Voltage Protection, Short Circuit Protection +40°C 0°C VI 47 → 63Hz - AC-DC
Power Adapter Desk Top C8 14V 35W RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro 150W CCTV Power Supply, 85 → 264 V ac, 36V dc 0 → 4.16A Output Level VI 1 Output, 3-Pin IEC
  • RS kodas 144-0994
  • Gamintojas RS Pro
  • Gamintojo kodas 15DYS6150-3600416P-RS
RS Pro 85 → 264 V ac - 36V dc 0 → 4.16A 150W IEC C14 2.1 x 5.5 mm Connector 1 3-Pin IEC Switched Mode Power Supply 300mV Pk-Pk ±3% ±5% 173 x 71 x 37 - 173mm DYS6150 71mm 71mm 2.5A 50000h CCC, CE, cULus, FCC, TUV, UL Level VI Efficiency Regulations Compliant 88% 5 (Minimum)ms 1500mm 0 → +40 °C - Over Current Protection, Over Voltage Protection, Short Circuit Protection +40°C 0°C VI 47 → 63Hz - AC-DC
RS Pro 65W CCTV Power Supply, 85 → 264 V ac, 24V dc 0 → 2.7A Output Level VI 1 Output, 2-Pin IEC
  • RS kodas 144-0984
  • Gamintojas RS Pro
  • Gamintojo kodas 15DYS602-240270W-RS
RS Pro 85 → 264 V ac - 24V dc 0 → 2.7A 65W C8 2.1 x 5.5 mm Connector 1 2-Pin IEC Switched Mode Power Supply 150mV Pk-Pk ±3% ±5% 120 x 52.5 x 32 - 120mm DYS602 52.5mm 32mm 1.5A 50000h CB, CCC, CE, cULus, FCC, PSE, RCM (C-Tick), TUV/GS Class II C8 Inlet, Level VI Efficiency Regulations Compliant 88% 5 (Minimum)ms 1500mm 0 → +40 °C - Over Current Protection, Over Voltage Protection, Short Circuit Protection +40°C 0°C VI 47 → 63Hz - AC-DC
RS Pro 50W Desktop Power Supply, 100 → 240 V ac, 12V dc 4.17A Output Level V 1 Output, C14 RS Pro 100 → 240 V ac - 12V dc 4.17A 50W C14 2.1 mm DC Power Connector 1 C14 Switch Mode 2% 1% ±5% 117 x 53 x 31.5mm - 117mm - 53mm 31.5mm - 500kh CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV 2-Years Warranty, Fully Enclosed Plastic Case 85% - 1200mm -10 → +50 °C - Over Voltage Protection, Overload Protection, Short Circuit Protection +50°C -10°C V - Desktop AC-DC
RS Pro 60W Desktop Power Supply, 100 → 240 V ac, 12V dc 5A Output Level V 1 Output, C14 RS Pro 100 → 240 V ac - 12V dc 5A 60W IEC320-C14 2.1 x 5.5 x 11 mm Centre Positive 1 C14 Switched Mode Power Supply 100mV Pk-Pk ±1% ±3% 116.3 x 51 x 31.7mm 301g 116.3mm - 51mm 31.7mm - 100000h ErP Compliant Fully Enclosed Plastic Case, LED Indicator 87% - 1000mm 0 → +40 °C Laptop, Netbook or Notebook Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection +40°C 0°C V 47 → 63Hz Desktop AC-DC
RS Pro 60W Desktop Power Supply, 100 → 240 V ac, 24V dc 2.5A Output Level V 1 Output, C14 RS Pro 100 → 240 V ac - 24V dc 2.5A 60W IEC320-C14 2.1 x 5.5 x 11 mm Centre Positive 1 C14 Switched Mode Power Supply 180mV Pk-Pk ±1% ±3% 116.3 x 51 x 31.7mm 301g 116.3mm - 51mm 31.7mm - 100000h ErP Compliant Fully Enclosed Plastic Case, LED Indicator 87% - 1000mm 0 → +40 °C Laptop, Netbook or Notebook Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection +40°C 0°C V 47 → 63Hz Desktop AC-DC
Mean Well Desktop Power Supply, 113 → 370 V dc, 80 → 264 V ac, 12V dc 3A Output, Medical Approved, Mean Well 113 → 370 V dc, 80 → 264 V ac - 12V dc 3A - IEC320-C8 P1J 1 IEC Universal 120mV Pk-Pk ±1% ±3% 79 x 54 x 33mm - 79mm - 54mm 33mm - - ErP Compliant Medical Approved 86% - 1800mm -25 → +60 °C - - +60°C -25°C V - - -
RS Pro 18W Desktop Power Supply, 135 → 370 V dc, 90 → 264 V ac, 12V dc 1.5A Output Level V 1 Output RS Pro 135 → 370 V dc, 90 → 264 V ac - 12V dc 1.5A 18W IEC320-C14 P1J 1 C14 Switch Mode 80mV Pk-Pk ±1% ±3% 93 x 54 x 36mm 250g 93mm - 54mm 36mm - 500kh ErP Compliant 2-Years Warranty, Compact & Light-Weight Plastic Case 76% - 1830mm 0 → +50 °C - Over Heating Protection, Overload Protection, Short Circuit Protection +50°C 0°C V - Desktop AC/DC-DC
Mascot Desktop Power Supply, 230 V ac, 12V dc 800mA Output 1 Output, 3-Pin UK Mascot 230 V ac - 12V dc 800mA - - 2.1 x 5.5 x 12 mm with Snap-Lock, 2.5 x 5.5 x 12 mm with Snap-Lock 1 3-Pin UK Linear Power Supply - - - 81 x 56 x 49mm 570g 81mm - 56mm 49mm - - - - - - 2000mm -10 → +40 °C - - +40°C -10°C - - - -
RS Pro 70W Desktop Power Supply, 90 → 264 V ac, 12 → 24V dc 3 → 5A Output Level V 13 Output RS Pro 90 → 264 V ac - 12 → 24V dc 3 → 5A 70W C8 3.5 x 1.35 mm, 4 x 1.75 mm, 4.8 x 175 mm, 5 x 1 mm, 5.5 x 2.1 mm, 5.5 x 2.5 mm, 6 x 1.5 mm, 6.3 x 3 mm 13 - Switched Mode Power Supply ±1% - ±1% 132.63 x 65.09 x 19.5mm 236g 132.63mm - 65.09mm 19.5mm - - ErP Compliant Includes Jumpers & 8 DC Output Plugs 87% 16 ms @ 115 V ac 1200mm 0 → +40 °C Networking, Notebooks, Peripherals, Portable Equipment (Camera; MP3-Players; Video) Overload Protection, Short Circuit Protection +40°C 0°C V 47 → 63Hz Desktop AC-DC
Mean Well Desktop Power Supply, 135 → 370 V dc, 90 → 264 V ac, 12V dc 1.5A Output Level V 1 Output Mean Well 135 → 370 V dc, 90 → 264 V ac - 12V dc 1.5A - IEC320-C14 P1J 1 - Switched Mode Power Supply 80mV Pk-Pk ±1% ±3% 93 x 54 x 36mm 230g 93mm - 54mm 36mm - 500000h ErP Compliant - 81% - 1830mm 0 → +50 °C - - +50°C 0°C V - - -
RS Pro 18W Desktop Power Supply, 135 → 370 V dc, 90 → 264 V ac, 15V dc 1.2A Output Level V 1 Output RS Pro 135 → 370 V dc, 90 → 264 V ac - 15V dc 1.2A 18W IEC320-C14 P1J 1 C14 Switch Mode 100mV Pk-Pk ±1% ±3% 93 x 54 x 36mm 250g 93mm - 54mm 36mm - 500kh ErP Compliant 2-Years Warranty, Compact & Light-Weight Plastic Case 77% - 1830mm 0 → +50 °C - Over Heating Protection, Overload Protection, Short Circuit Protection +50°C 0°C V - Desktop AC/DC-DC
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
Rodoma 1 - 20 iš 874 rezultatų