Įtampos stabilizatoriai

Rodoma 1 - 20 iš 34 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Input Voltage Output Voltage Output Power Output Current Number of Outlets Mounting Type Maximum Operating Frequency Maximum Temperature Minimum Operating Frequency Minimum Temperature Overall Dimensions Overall Depth Protection Type Overall Length Overall Width Terminal Contact Type Voltage Protection Mode Standards Met Electrical Phase
Sollatek Voltage Regulator 230V 25A, 7200W, Wall Mount Sollatek 320V 230V 7200W 25A - Wall Mount 50/60Hz - - - 96 x 74 x 141mm 141mm - 96mm 74mm - Under and Over Voltage - 1
Sollatek Spike and Surge Protector 13A Spike and Lightning Suppressor, Surge, 2990VA, Floor Standing, Wall Mount Sollatek 230V ac - 2990VA 13A - Floor Standing, Wall Mount 75Hz +55°C 45 0°C - - Spike and Lightning Suppressor, Surge - - - Differential ISO9001:2008 1
Sollatek Voltage Stabilizer 230V 16A Over Voltage and Under Voltage, 3680VA Schuko Plug, Desktop Sollatek 230V ac 230V 3680VA 16A - Desktop 75Hz +55°C 45Hz 0°C 275 x 162 x 132mm 132mm Over Voltage and Under Voltage 275mm 162mm Schuko Plug Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Switcher 230V ac 5A Over Voltage, 1380VA, Plug in Sollatek 230V ac 230V ac 1380VA 5A - Plug in 75Hz +55°C 45Hz 0°C - - Over Voltage - - - Differential ISO9001:2008 1
Sollatek Voltage Stabilizer 230V 2A Over Voltage and Under Voltage, 460VA Schuko Plug, Desktop Sollatek 230V ac 230V 460VA 2A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - Schuko Plug Under and Over Voltage ISO9001:2008 1
Block Power Conditioner 16A, DIN Rail Mount Block 220 → 400V ac - - 16A - DIN Rail Mount 60Hz +40°C 50Hz - - - - - - - - - -
Block Power Conditioner 16A, Stand Alone Block 220 → 250V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - 90 x 65 x 130mm 130mm - 90mm 65mm - - - -
Block Power Conditioner 16A, Stand Alone Block 207 → 253V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - 66 x 70 x 121mm 121mm - 66mm 70mm - - - -
Sollatek Voltage Switcher 230V ac 6A Under Voltage, 1380VA Euro Plug, Plug in Sollatek 230V ac 230V ac 1380VA 6A - Plug in 75Hz +55°C 45Hz 0°C - - Under Voltage - - Euro Plug Under and Over Voltage ISO9001:2008 1
Block Power Conditioner 16A, Panel Mount Block 220 → 400V ac - - 16A - Panel Mount 60Hz +40°C 50Hz - - - - - - - - - -
Sollatek Refrigeration control 16A Over Voltage and Under Voltage, 3680VA, Chassis Sollatek 230V ac - 3680VA 16A 1 Chassis 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V ac 2A Over Voltage and Under Voltage, 460VA UK Plug, Desktop Sollatek 230V ac 230V ac 460VA 2A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - UK Plug Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V ac 16A Over Voltage and Under Voltage, 3680VA Sollatek 230V ac 230V ac 3680VA 16A - - 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V 10A Over Voltage and Under Voltage, 2760VA, Desktop Sollatek 230V ac 230V 2760VA 10A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Differential ISO9001:2008 1
Sollatek Voltage Stabilizer 230V ac 8A Over Voltage and Under Voltage, 1840VA, Desktop Sollatek 230V ac 230V ac 1840VA 8A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V 8A Over Voltage and Under Voltage, 1920VA Schuko Plug, Desktop Sollatek 230V ac 230V 1920VA 8A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - Schuko Plug Under and Over Voltage ISO9001:2008 1
Block Power Conditioner 16A, Stand Alone Block 220 → 250V ac - - 16A 1 Stand Alone 60Hz +40°C 50Hz - 90 x 65 x 130mm 130mm - 90mm 65mm - - - -
Sollatek Voltage Stabilizer 230V ac 15A Over Voltage and Under Voltage, 3450VA, Desktop Sollatek 230V ac 230V ac 3450VA 15A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V ac 4A Over Voltage and Under Voltage, 920VA, Desktop Sollatek 230V ac 230V ac 920VA 4A - Desktop 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
Sollatek Voltage Stabilizer 230V ac 50A Over Voltage and Under Voltage, 11500VA, Wall Mount Sollatek 230V ac 230V ac 11500VA 50A - Wall Mount 75Hz +55°C 45Hz 0°C - - Over Voltage and Under Voltage - - - Under and Over Voltage ISO9001:2008 1
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
Rodoma 1 - 20 iš 34 rezultatų