Registration Sensors
Registration sensors, sometimes referred to as contrast sensors, are sensors designed to detect the differentials of either light intensity, colour or some other contrast factor. As such they are considered vital when ensuring consistency or triggering machine processes in automated manufacturing. For example, an automated cutter might be triggered to cut at the detection of certain colour chan...
Showing 1-20 of 180 products
Sick
11 mm
RGB LED
Digital
50 mA
15 kHz
Male connector M12
12 → 24 V dc
-
M12
Metal
KTM
IP69K
IO-Link
-30°C
+70°C
PCB Mount
Sick
13 mm
LED
PNP/NPN
100 mA
50 kHz
M12 Connector
10.8 → 28.8 V dc
IO-LINK
M12 Connector
Plastic, Vistal
KTX
IP67
IO-Link
-20°C
+60°C
Panel Mount
Sick
200 mm
RGB LED
Analogue
100 mA
6.25 kHz
M12 Male Connector
10.8 → 28.8 V dc
-
M12
Plastic
KTX
IP67
-
-20°C
+60°C
PCB Mount
Sick
40 mm
RGB LED
PNP
100 mA
50 kHz
M12 Male Connector
10.8 → 28.8 V dc
-
M12
Plastic
KTX
IP67
-
-20°C
+60°C
PCB Mount
Sick
40 mm
RGB LED
PNP
100 mA
50 kHz
M12 Male Connector
10.8 → 28.8 V dc
-
M12
Plastic
KTX
IP67
-
-20°C
+60°C
PCB Mount
Sick
3 mm
Infrared LED
PNP
100 mA
10 kHz
4-Pin M8 Connector
10 → 30 V
-
-
Polyamide
WFS3
IP65
-
-20°C
+60°C
Panel Mount
BALLUFF
1 → 250 mm
Red LED
PNP
100 mA
1 kHz
Cable
10 → 30 V dc
-
Cable
Nickel Plated Brass
BOS 12M
IP67
-
-5°C
+55°C
Panel Mount
BALLUFF
1 → 200 mm
Red LED
PNP
100 mA
1 kHz
M12 Connector
10 → 30 V dc
-
Connecter
Nickel Plated Brass
BOS 12M
IP67
-
-5°C
+55°C
Panel Mount
Sick
12.5 mm
White LED
NPN, PNP
100 mA
10 kHz
4-Pin M8 Connector
12 → 24 V dc
-
-
ABS
KTM
IP67
-
-10°C
+55°C
Panel Mount
...