Infrared Temperature Sensors
What are Infrared Temperature Sensors?
Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.
This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...
Showing 1-20 of 91 products

RS Stock No.: 161-8103Brand: RS PRO
€ 257.73
€ 257.73 Each (Exc. Vat)
Check stock
1
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
Alarm, Analogue
0°C
+1000°C
-
-
ABS, Aluminium
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail

RS Stock No.: 238-7241Brand: RS PRO
€ 228.69
€ 228.69 Each (Exc. Vat)
Check stock
1
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
Alarm, Analogue
0°C
+1000°C
-
UART, USB
ABS, Aluminium
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
0°C
+250°C
-
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
-
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
-20°C
+100°C
-
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
0°C
+500°C
-
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
-20°C
+100°C
-
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex
Type K Thermocouple
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
Type K Thermocouple
0°C
+250°C
-
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
-
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
24 V dc
4-20 mA, Alarm
-20°C
+1000°C
-
Touch Screen Display
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
Screw
Calex
-
125 ms
±1°C or ±1% of reading
1.45m
via USB
Modbus, USB
-20°C
+1000°C
MODBUS
USB
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
-
Calex
V Output Signal
125 ms
±1.5°C or ±1.5% of reading
1m
-
0-5 V DC, 1-5 V DC, 0-10 V DC, Alarm
0°C
+1000°C
NFC
NFC
ABS, Aluminium
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail
Calex
Temperature Sensor
200 ms
±1°C or ±1% of reading
1m
12 → 24 V dc
CAN-Bus
-20°C
+1000°C
CAN-BUS
-
Stainless Steel 316
M16 x 1 mm Thread
16 mm
IP65
4-Wire Tail
Optris
V Output Signal
25 ms (adjustable up to 999 s)
1.5 %
1m
5 → 30 V dc
Analogue
-20°C
+350°C
-
USB
Stainless Steel
thread M12x1
12 mm
63
-
Calex
mA Output Signal
240 ms
±1% of reading
1m
24 V dc
4-20 mA, Alarm
-20°C
+1000°C
-
Touch Screen Display
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
Screw
Calex
mA Output Signal
200 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA, USB
-40°C
+1000°C
MODBUS
USB
Stainless Steel 316
M20 x 1 mm Thread
27.6 mm
IP65
Cable
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
Type J Thermocouple
0°C
+250°C
-
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
4-Wire Tail
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
Type J Thermocouple
0°C
+500°C
-
-
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
4-Wire Tail