Identification Sensors
Identification Sensors are used in a broad range of domestic and industrial applications that require detection technology. Identification technology such as RFID Technology can be used to detect an object from various distances. This is useful in access management applications.
Other types of sensors can also function as a barcode reader that can detect and read barcodes from multiple di...
Showing 1-20 of 284 products
Sick
Image- Based Code Readers
Ethernet
CMOS
50 → 2200mm
100 mA
24V
-
-
12 → 24 V dc
-
-
108mm
63.1mm
45.8mm
0°C
-
+50°C
108 x 63.1 x 45.8 mm
Ethernet
Sick
Image- Based Code Readers
Ethernet
CMOS
50 → 2200mm
100 mA
24V
-
-
12 → 24 V dc
-
-
108mm
63.1mm
45.8mm
0°C
-
+50°C
108 x 63.1 x 45.8 mm
Ethernet
Sick
Image- Based Code Readers
Ethernet
CMOS
50 → 2200mm
100 mA
24V
-
-
12 → 24 V dc
-
-
108mm
63.1mm
45.8mm
0°C
-
+50°C
108 x 63.1 x 45.8 mm
Ethernet
Sick
Image- Based Code Readers
Ethernet
CMOS
50 → 2200mm
100 mA
24V
-
-
12 → 24 V dc
-
-
108mm
63.1mm
45.8mm
0°C
-
+50°C
108 x 63.1 x 45.8 mm
Ethernet
Sick
Image- Based Code Readers
Ethernet
CMOS
50 → 2200mm
100 mA
24V
-
-
12 → 24 V dc
-
-
108mm
63.1mm
45.8mm
0°C
-
+50°C
108 x 63.1 x 45.8 mm
Ethernet
Sick
Image- Based Code Readers
Ethernet
CMOS
50 → 2200mm
100 mA
24V
-
-
12 → 24 V dc
-
-
108mm
63.1mm
45.8mm
0°C
-
+50°C
108 x 63.1 x 45.8 mm
Ethernet
Sick
Image- Based Code Readers
Ethernet
CMOS
50 → 300mm
50 mA
24V
-
-
12 → 24 V dc
-
-
50mm
40.28mm
29.6mm
0°C
-
+40°C
50 x 40.28 x 29.6 mm
Ethernet
Sick
Image- Based Code Readers
Ethernet
CMOS
50 → 300mm
50 mA
24V
-
-
12 → 24 V dc
-
-
50mm
40.28mm
29.6mm
0°C
-
+40°C
50 x 40.28 x 29.6 mm
Ethernet
Sick
Image- Based Code Readers
Ethernet
CMOS
50 → 300mm
50 mA
24V
-
-
12 → 24 V dc
-
-
50mm
40.28mm
29.6mm
0°C
-
+40°C
50 x 40.28 x 29.6 mm
Ethernet
Sick
Image- Based Code Readers
Ethernet
CMOS
50 → 300mm
50 mA
24V
-
-
12 → 24 V dc
-
-
50mm
40.28mm
29.6mm
0°C
-
+40°C
50 x 40.28 x 29.6 mm
Ethernet
Sick
Image- Based Code Readers
Ethernet
CMOS
50 → 300mm
50 mA
24V
-
-
12 → 24 V dc
-
-
50mm
40.28mm
29.6mm
0°C
-
+40°C
50 x 40.28 x 29.6 mm
Ethernet
Sick
Image- Based Code Readers
Ethernet
CMOS
300 → 1500mm
50 mA
24V
-
-
12 → 24 V dc
-
-
88.44mm
43mm
35.6mm
0°C
-
+50°C
88.44 x 43 x 35.6 mm
Ethernet
...