Strain Gauges

What is a Strain Gauge?

A strain gauge is a type of sensor which measures the strain and force on an item in which the resistance varies depending on the applied force. The gauge is applied to an item and deforms as the electrical resistance changes, this particular change is also known as the 'gauge factor'. You can learn more in our complete Read more

RS PRO Load Cell, 30kg Range, Compression Measure
RS Stock No.: 204-2770Brand: RS PRO

€ 102.24

€ 102.24 Each (Exc. Vat)

Add to basket
RS Pro
Compression
30kg
-
-
-
-
IP66
-
Aluminium
150mm
-
40mm
25mm
-20°C
+60°C
-
-
-
OIML C3
150 x 25 x 40 mm
RS PRO Load Cell, 500kg Range, Compression Measure
RS Stock No.: 204-2771Brand: RS PRO

€ 268.62

€ 268.62 Each (Exc. Vat)

Add to basket
RS Pro
Compression
500kg
-
-
-
-
IP66
-
Aluminium
174mm
-
60mm
64mm
-20°C
+60°C
-
-
-
-
174 x 60 x 64 mm
RS PRO Load Cell, 500kg Range, Compression Measure
RS Stock No.: 204-2764Brand: RS PRO

€ 402.93

€ 402.93 Each (Exc. Vat)

Add to basket
RS Pro
Compression
500kg
-
-
-
-
IP66
-
Stainless Steel
76mm
-
54mm
25mm
-20°C
+60 ℃
-
-
500kg
C3
54 x 25.4 x 76 mm
RS PRO Load Cell, 250kg Range, Compression Measure
RS Stock No.: 204-2765Brand: RS PRO

€ 588.06

€ 588.06 Each (Exc. Vat)

Add to basket
RS Pro
Compression
250kg
-
-
-
-
IP66
-
Stainless Steel
120mm
-
-
20mm
-20°C
+60°C
-
-
-
C3 Accuracy Class
120 x 20 mm
RS PRO Load Cell, 20kg Range, Compression Measure
RS Stock No.: 204-2772Brand: RS PRO

€ 647.35

€ 647.35 Each (Exc. Vat)

Add to basket
RS Pro
Compression
20kg
-
-
-
-
IP66
-
Stainless Steel
-
-
20mm
12mm
-20°C
+80°C
-
-
-
C3 Accuracy Class
20 x 12 mm
RS PRO Load Cell, 1000kg Range, Compression Measure
RS Stock No.: 204-2766Brand: RS PRO

€ 726.00

€ 726.00 Each (Exc. Vat)

Add to basket
RS Pro
Compression
1000kg
-
-
-
-
IP66
-
Stainless Steel
130mm
-
31.8mm
31.8mm
-20°C
+60°C
-
-
-
OIMLC3 NTEP5000 Class III Multiple cell
130 x 31.8 x 31.8 mm
RS PRO Load Cell, 300kg Range, Compression, Tension Measure
RS Stock No.: 204-2768Brand: RS PRO

€ 215.38

€ 215.38 Each (Exc. Vat)

Add to basket
RS Pro
Compression, Tension
300kg
-
-
-
-
IP66
-
Alloy Steel
62.1mm
-
80mm
18mm
-20°C
+60°C
-
-
-
C3 Accuracy Class
62.1 x 18 x 80 mm
RS PRO Load Cell, 0.6kg Range, Compression Measure
RS Stock No.: 204-2767Brand: RS PRO

€ 117.98

€ 117.98 Each (Exc. Vat)

Add to basket
RS Pro
Compression
0.6 kg, 3kg
-
-
-
-
IP66
-
Aluminium
110mm
-
33mm
10mm
-20°C
+60°C
-
-
-
C3 Accuracy Class
110 x 10 x 33 mm
RS PRO Load Cell, 50kg Range, Compression, Tension Measure
RS Stock No.: 204-2773Brand: RS PRO

€ 804.65

€ 804.65 Each (Exc. Vat)

Add to basket
RS Pro
Compression, Tension
50kg
-
-
-
-
IP66
-
Stainless Steel
-
-
25.4mm
37mm
-20°C
+80 ℃
-
-
-
C3 Accuracy Class
25.4 x 37 mm
RS PRO Load Cell, 0.5kg Range, Compression Measure, 350Ω
RS Stock No.: 120-065Brand: RS PRO

€ 119.79

€ 119.79 Each (Exc. Vat)

Add to basket
RS Pro
Compression
0.5kg
350Ω
OPA1
-
-
IP67
-
Aluminium
80mm
-
12.6mm
12.6mm
-20°C
+65°C
-
-
-
0.10%
80 x 12.6 x 12.6mm
RS PRO Load Cell, 0.5kg Range, Compression Measure, 409Ω
RS Stock No.: 129-005Brand: RS PRO

€ 119.79

€ 119.79 Each (Exc. Vat)

Add to basket
RS Pro
Compression
0.5kg
409Ω
-
-
-
IP66
-
Aluminium
110mm
-
33mm
10mm
-20°C
+65°C
-
-
-
GP
100 x 33 x 10mm
RS PRO Load Cell, 100kg Range, Compression Measure, 380Ω
RS Stock No.: 134-200Brand: RS PRO

€ 309.76

€ 309.76 Each (Exc. Vat)

Add to basket
RS Pro
Compression
100kg
380Ω
-
-
-
IP68
-
Stainless Steel
120mm
-
41mm
41mm
-40°C
+80°C
-
-
-
-
120 x 41 x 41mm
RS PRO Load Cell, 100kg Range, Compression Measure, 413Ω
RS Stock No.: 134-197Brand: RS PRO

€ 280.72

€ 280.72 Each (Exc. Vat)

Add to basket
RS Pro
Compression
100kg
413Ω
-
-
-
IP67
-
Aluminium
188mm
-
63.5mm
62.3mm
-20°C
+65°C
-
-
-
C3
188 x 63.5 x 62.3mm

€ 1,427.80

€ 1,427.80 Each (Exc. Vat)

Add to basket
RS Pro
Compression, Tension
10kN
350Ω
-
-
-
IP64
-
Stainless Steel
38.1mm
-
24.8mm
-
-20°C
+80°C
-
-
-
-
38.1 x 24.8mm
RS PRO Load Cell, 10kg Range, Compression Measure, 413Ω
RS Stock No.: 129-006Brand: RS PRO

€ 113.74

€ 113.74 Each (Exc. Vat)

Add to basket
RS Pro
Compression
10kg
413Ω
-
-
-
IP67
-
Aluminium
150mm
-
20mm
40mm
-20°C
+65°C
-
-
-
C3
150 x 20 x 40mm
RS PRO Load Cell, 1134kg Range, Compression Measure, 1100Ω
RS Stock No.: 134-199Brand: RS PRO

€ 373.89

€ 373.89 Each (Exc. Vat)

Add to basket
RS Pro
Compression
1134kg
1100Ω
-
-
-
IP68
-
Stainless Steel
133.4mm
-
30mm
31mm
-40°C
+80°C
-
-
-
C3
133.4 x 30 x 31mm
RS PRO Load Cell, 1360.7kg Range, Compression Measure, 700Ω
RS Stock No.: 120-063Brand: RS PRO

€ 883.30

€ 883.30 Each (Exc. Vat)

Add to basket
RS Pro
Compression
1360.7kg
700Ω
-
-
-
IP65
-
Stainless Steel
-
-
31.2mm
10.16mm
-40°C
+90°C
-
-
-
0.25%
31.2 x 10.16mm
RS PRO Load Cell, 20kg Range, Compression Measure, 350Ω
RS Stock No.: 120-067Brand: RS PRO

€ 141.57

€ 141.57 Each (Exc. Vat)

Add to basket
RS Pro
Compression
20kg
350Ω
OPA1
-
-
IP67
-
Aluminium
80mm
-
12.6mm
12.6mm
-20°C
+65°C
-
-
-
0.10%
80 x 12.6 x 12.6mm
RS PRO Load Cell, 20kg Range, Compression Measure, 413Ω
RS Stock No.: 129-008Brand: RS PRO

€ 141.57

€ 141.57 Each (Exc. Vat)

Add to basket
RS Pro
Compression
20kg
413Ω
-
-
-
IP67
-
Aluminium
150mm
-
20mm
40mm
-20°C
+65°C
-
-
-
C3
150 x 20 x 40mm
RS PRO Load Cell, 226.79kg Range, Compression Measure, 700Ω
RS Stock No.: 120-064Brand: RS PRO

€ 744.15

€ 744.15 Each (Exc. Vat)

Add to basket
RS Pro
Compression
226.79kg
700Ω
-
-
-
IP65
-
Stainless Steel
-
-
31.2mm
10.16mm
-40°C
+90°C
-
-
-
0.25%
31.2 x 10.16mm

...