RS Stock No.: 175-9782 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 509.7m³/h
61dB
305.8m³/h
400mA
50W
AC
204 x 204mm
65mm
230 V ac
204mm
204mm
IP54
Lead Wire
OA172LFG XC
Rectangular
Ball
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
0.78in/H2O
RS Stock No.: 175-9821 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 1444.2m³/h
69dB
866.5m³/h
-
75W
AC
317 x 317mm
109.5mm
230 V ac
317mm
317mm
IP54
Lead Wire
OA254LFGS XC
Rectangular
Ball
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
0.78in/H2O
RS Stock No.: 175-9795 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 399.3m³/h
52dB
239.6m³/h
-
35W
AC
207 x 207mm
87.7mm
230 V ac
207mm
207mm
IP54
Lead Wire
OA172LFGH
Rectangular
Ball
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
0.7in/H2O
RS Stock No.: 175-9792 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 509.7m³/h
61dB
305.8m³/h
400mA
50W
AC
209 x 209mm
97.3mm
230 V ac
209mm
209mm
IP54
Lead Wire
OA172LFGS XC
Rectangular
Ball
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
0.78in/H2O
RS Stock No.: 175-9833 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 1019.4m³/h
59dB
611.6m³/h
-
80W
AC
322.7 x 322.7mm
109.9mm
230 V ac
322.7mm
322.7mm
IP54, IP55
Terminal Block
OA225LFGH
Rectangular
Ball
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
0.55in/H2O
RS Stock No.: 175-9797 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 399.3m³/h
52dB
239.6m³/h
-
35W
AC
204 x 204mm
65mm
230 V ac
204mm
204mm
IP54
Lead Wire
-
Rectangular
Ball
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
0.7in/H2O
RS Stock No.: 175-9817 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 2208.7m³/h
70dB
1151.9m³/h
-
158W
AC
317 x 317mm
100.5mm
230 V ac
317mm
317mm
IP54, IP55
Terminal Block
OA280LFGS
Rectangular
Ball
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
0.65in/H2O
RS Stock No.: 175-9818 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 2208.7m³/h
70dB
1151.9m³/h
-
158W
AC
322.7 x 322.7mm
108.9mm
230 V ac
322.7mm
322.7mm
IP54, IP55
Terminal Block
OA280LFGH
Rectangular
Ball
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
0.65in/H2O
RS Stock No.: 175-9831 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 1019.4m³/h
59dB
611.6m³/h
-
80W
AC
317 x 317mm
100.5mm
230 V ac
317mm
317mm
IP54, IP55
Terminal Block
OA225LFGS
Rectangular
Ball
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
0.55in/H2O
RS Stock No.: 175-9803 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 180.1m³/h
46dB
113.8m³/h
80mA
15W
AC
156 x 156mm
60mm
230 V ac
156mm
156mm
IP54, IP55
Lead Wire
-
Rectangular
Ball
AC Shaded Pole Motor, Dual Ball Bearing, Impedance Protected Motor
0.32in/H2O
RS Stock No.: 236-4587 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 162m³/h
43dB(A)
138m³/h
110mA
19W
AC
149x149mm
72mm
115 V
149mm
149mm
IP54
Wire
-
-
Ball bearing
-
-
RS Stock No.: 175-9793 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 399.3m³/h
52dB
239.6m³/h
-
35W
AC
209 x 209mm
80.5mm
230 V ac
209mm
209mm
IP54
Lead Wire
OA172LFGS
Rectangular
Ball
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
0.7in/H2O
RS Stock No.: 175-9822 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 929.4m³/h
55dB
557.3m³/h
-
33W
AC
317 x 317mm
109.5mm
230 V ac
317mm
317mm
IP54
Lead Wire
OA254LFGS
Rectangular
Ball
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
0.39in/H2O
RS Stock No.: 236-4584 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 1150m³/h
63dB(A)
1000m³/h
350mA
80W
AC
320x320mm
114mm
230 V
320mm
320mm
IP54
Wire
-
-
Ball bearing
-
-
RS Stock No.: 236-4585 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 1400m³/h
65dB(A)
1200m³/h
500mA
70W
AC
320x320mm
94mm
230 V
320mm
320mm
IP54
Wire
-
-
Ball bearing
-
-
RS Stock No.: 236-4580 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 162m³/h
43dB(A)
138m³/h
110mA
19W
AC
149x149mm
72mm
230 V
149mm
149mm
IP54
Wire
-
-
Ball bearing
-
-
RS Stock No.: 236-4581 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 162m³/h
43dB(A)
138m³/h
110mA
19W
AC
200x200mm
72mm
230 V
200mm
200mm
IP54
Wire
-
-
Ball bearing
-
-
RS Stock No.: 236-4582 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 316m³/h
52dB(A)
272m³/h
240mA
31W
AC
254x254mm
99mm
230 V
254mm
254mm
IP54
Wire
-
-
Ball bearing
-
-
RS Stock No.: 236-4604 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 48m³/h
27dB(A)
39m³/h
78mA
13W
AC
106x106mm
74mm
230 V
106mm
106mm
IP54
Wire
-
-
Ball bearing
-
-
RS Stock No.: 236-4579 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 48m³/h
27dB(A)
39m³/h
78mA
13W
AC
120x120mm
72mm
230 V
120mm
120mm
IP54
Wire
-
-
Ball bearing
-
-