Inclination Sensors
What are Inclination Sensors?
Inclination Sensors, also known as Incline Sensors or Tilt Sensors. Correct alignment of machinery is a necessity for reliable operation of plants and automation processes. Inclination sensors are used for angular position detection or levelling of mobile machinery, measuring the angle of the object proportionate to gravity.
Incline Sensors are used i...
Showing 1-20 of 48 products
Sick
2
± 10°
= 0.015 °
Analog 4-20 mA
-
0.25 °
12 → 30 V
-
-
-
38.8 x 30 x 10.4
-
-
Glass-Fiber Reinforced, Plastic (PA12)
-
IP66, IP67, IP68, IP69K
-
-
-
Sick
2
± 45°
= 0.015 °
Analog 4-20 mA
-
0.25 °
12 → 30 V
-
-
-
38.8 x 30 x 10.4
-
-
Glass-Fiber Reinforced, Plastic (PA12)
-
IP66, IP67, IP68, IP69K
-
-
-
Sick
2
± 60°
= 0.015 °
Analog 4-20 mA
-
0.25 °
12 → 30 V
-
-
-
38.8 x 30 x 10.4
-
-
Glass-Fiber Reinforced, Plastic (PA12)
-
IP66, IP67, IP68, IP69K
-
-
-
Pepperl + Fuchs
-
-
-
-
-
-
10 → 30 V dc
30V
-
100 mA
65 x 37 x 62.5 mm
-
65mm
Polyamide
37mm
IP68, IP69K
62.5mm
+85°C
-
Pepperl + Fuchs
-
-
-
-
-
-
10 → 30 V dc
30V
-
100 mA
65 x 37 x 62.5 mm
-
65mm
Polyamide
37mm
IP68, IP69K
62.5mm
+85°C
-
ifm electronic
-
-
-
IO-Link
-
-
9.2 → 30 V dc
30V
-
125 mA
62 x 90 x 33.2 mm
-
62mm
Die Cast Zinc
90mm
IP65, IP67, IP68, IP69K
33.2mm
+85°C
-
ifm electronic
-
-
-
IO-Link
-
-
9.2 → 30 V dc
30V
-
125 mA
62 x 90 x 33.2 mm
-
62mm
Die Cast Zinc
90mm
IP65, IP67, IP68, IP69K
33.2mm
+85°C
-
Pepperl + Fuchs
-
-
-
-
-
-
10 → 30 V dc
30V
-
100 mA
65 x 37 x 62.5 mm
-
65mm
Polyamide
37mm
IP68, IP69K
62.5mm
+85°C
-