Infrared Temperature Sensors

What are Infrared Temperature Sensors?

Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.

This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...

Showing 1-20 of 91 products

Filter

Sort

Filter

Sort

€ 257.73

€ 257.73 Each (Exc. Vat)

Add to basket
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
Alarm, Analogue
0°C
-
+1000°C
-
ABS, Aluminium
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail

€ 228.69

€ 228.69 Each (Exc. Vat)

Add to basket
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
Alarm, Analogue
0°C
-
+1000°C
UART, USB
ABS, Aluminium
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail

€ 3,164.15

€ 3,164.15 Each (Exc. Vat)

Add to basket
ifm electronic
Temperature Sensor
2 ms
± 0.5 %
-
18 → 32 V
-
+300°C
-
+1600°C
COM2, IO-Link, SDCI, SIO
-
-
-
-
-
ifm electronic TW2100 Temperature Sensor IO-Link  IR Temperature Sensor, 0°C to +999.5°C
RS Stock No.: 596-710Brand: ifm electronicManufacturers Part No.: TW2100

€ 2,710.40

€ 2,710.40 Each (Exc. Vat)

Add to basket
ifm electronic
Temperature Sensor
100 ms
1 %
-
32 V dc
-
0°C
-
+999.5°C
IO-Link
-
-
-
-
-

€ 2,916.10

€ 2,916.10 Each (Exc. Vat)

Add to basket
ifm electronic
Temperature Sensor
2 ms
± 0.5 %
-
18 → 32 V
-
+250°C
-
+1600°C
COM2, IO-Link, SDCI, SIO
-
-
-
-
-
Calex PC151MT-0 mA Output Signal  IR Temperature Sensor, 1m Cable, 0°C to +250°C
RS Stock No.: 553-321Brand: CalexManufacturers Part No.: PC151MT-0

€ 327.18

€ 327.18 Each (Exc. Vat)

Add to basket
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
0°C
-
+250°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
-
Calex PC151LT-0 mA Output Signal  IR Temperature Sensor, 1m Cable, -20°C to +100°C
RS Stock No.: 839-0705Brand: CalexManufacturers Part No.: PC151LT-0

€ 258.64

€ 258.64 Each (Exc. Vat)

Add to basket
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
-20°C
-
+100°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex PC151HT-0 mA Output Signal IR Temperature Sensor, 1m Cable, 0°C to +500°C
RS Stock No.: 839-0708Brand: CalexManufacturers Part No.: PC151HT-0

€ 258.64

€ 258.64 Each (Exc. Vat)

Add to basket
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
0°C
-
+500°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex PC21LT-0 mA Output Signal  IR Temperature Sensor, 1m Cable, -20°C to +100°C
RS Stock No.: 839-0702Brand: CalexManufacturers Part No.: PC21LT-0

€ 221.44

€ 221.44 Each (Exc. Vat)

Add to basket
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA
-20°C
-
+100°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
2-wire Cable
Calex PC21MT-4 Type K Thermocouple IR Temperature Sensor, 1m Cable, 0°C to +250°C
RS Stock No.: 553-337Brand: CalexManufacturers Part No.: PC21MT-4

€ 290.35

€ 290.35 Each (Exc. Vat)

Add to basket
Calex
Type K Thermocouple
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
Type K Thermocouple
0°C
-
+250°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
-
Calex CIRSPMMA151CTCRTMSD mA Output Signal Touch Screen Display  IR Temperature Sensor, 1m Cable, -20°C to +1000°C
RS Stock No.: 779-4305Brand: CalexManufacturers Part No.: CIRSPMMA151CTCRTMSD

€ 672.75

€ 672.75 Each (Exc. Vat)

Add to basket
Calex
mA Output Signal
240 ms
±1°C or ±1% of reading
1m
24 V dc
4-20 mA, Alarm
-20°C
-
+1000°C
Touch Screen Display
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
Screw
Calex PMU201 USB IR Temperature Sensor, 1.45m Cable, -20°C to +1000°C
RS Stock No.: 905-8783Brand: CalexManufacturers Part No.: PMU201

€ 296.97

€ 296.97 Each (Exc. Vat)

Add to basket
Calex
-
125 ms
±1°C or ±1% of reading
1.45m
via USB
Modbus, USB
-20°C
MODBUS
+1000°C
USB
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
-
Calex PN151 V Output Signal NFC  IR Temperature Sensor, 1m Cable, 0°C to +1000°C
RS Stock No.: 905-8768Brand: CalexManufacturers Part No.: PN151

€ 221.44

€ 221.44 Each (Exc. Vat)

Add to basket
Calex
V Output Signal
125 ms
±1.5°C or ±1.5% of reading
1m
-
0-5 V DC, 1-5 V DC, 0-10 V DC, Alarm
0°C
NFC
+1000°C
NFC
ABS, Aluminium
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail
Calex PCAN21 Temperature Sensor  IR Temperature Sensor, 1m Cable, -20°C to +1000°C
RS Stock No.: 133-6337Brand: CalexManufacturers Part No.: PCAN21

€ 414.28

€ 414.28 Each (Exc. Vat)

Add to basket
Calex
Temperature Sensor
200 ms
±1°C or ±1% of reading
1m
12 → 24 V dc
CAN-Bus
-20°C
CAN-BUS
+1000°C
-
Stainless Steel 316
M16 x 1 mm Thread
16 mm
IP65
4-Wire Tail
Optris RSCCSLT15SFCB1K V Output Signal USB  IR Temperature Sensor, 1m Cable, -20°C to +350°C
RS Stock No.: 382-911Brand: OptrisManufacturers Part No.: RSCCSLT15SFCB1K

€ 196.43

€ 196.43 Each (Exc. Vat)

Add to basket
Optris
V Output Signal
25 ms (adjustable up to 999 s)
1.5 %
1m
5 → 30 V dc
Analogue
-20°C
-
+350°C
USB
Stainless Steel
thread M12x1
12 mm
63
-
Calex CIRSPMHA201CTCRTMSD mA Output Signal Touch Screen Display IR Temperature Sensor, 1m Cable, -20°C to +1000°C
RS Stock No.: 779-4314Brand: CalexManufacturers Part No.: CIRSPMHA201CTCRTMSD

€ 801.07

€ 801.07 Each (Exc. Vat)

Add to basket
Calex
mA Output Signal
240 ms
±1% of reading
1m
24 V dc
4-20 mA, Alarm
-20°C
-
+1000°C
Touch Screen Display
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
Screw
Calex PUA8-301 mA Output Signal USB IR Temperature Sensor, 1m Cable, -40°C to +1000°C
RS Stock No.: 133-6336Brand: CalexManufacturers Part No.: PUA8-301

€ 676.41

€ 676.41 Each (Exc. Vat)

Add to basket
Calex
mA Output Signal
200 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
4-20 mA, USB
-40°C
MODBUS
+1000°C
USB
Stainless Steel 316
M20 x 1 mm Thread
27.6 mm
IP65
Cable
ifm electronic TW2000 mA Output Signal  IR Temperature Sensor, 0°C to +999.5°C
RS Stock No.: 134-8546Brand: ifm electronicManufacturers Part No.: TW2000

€ 1,490.88

€ 1,490.88 Each (Exc. Vat)

Add to basket
ifm electronic
mA Output Signal
<100 ms
<±1 %
-
-
Analogue
0°C
IO-LINK
+999.5°C
-
-
-
30 mm
-
M12 Connector
Calex PC151MT-3 Type J Thermocouple IR Temperature Sensor, 1m Cable, 0°C to +250°C
RS Stock No.: 184-4341Brand: CalexManufacturers Part No.: PC151MT-3

€ 301.16

€ 301.16 Each (Exc. Vat)

Add to basket
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
Type J Thermocouple
0°C
-
+250°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
4-Wire Tail
Calex PMO-151-HT-J Type J Thermocouple IR Temperature Sensor, 1m Cable, 0°C to +500°C
RS Stock No.: 205-3250Brand: CalexManufacturers Part No.: PMO-151-HT-J

€ 379.10

€ 379.10 Each (Exc. Vat)

Add to basket
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
Type J Thermocouple
0°C
-
+500°C
-
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
4-Wire Tail