Lighting Transformers
Lighting transformers are transformers that are used to work lighting. They are designed to make it possible to transform voltage down to levels that are suitable for household lighting.
A lighting transformer is typically an autotransformer, which is a transformer that contains only one winding. Along one side of that winding, called the secondary side, there are a series of taps. In the...
Showing 1-15 of 15 products

RS Stock No.: 714-1388Brand: RS PRO
€ 17.54
€ 17.54 Each (Exc. Vat)
Check stock
1
RS Pro
Light Transformer
220 to 240 V ac
11.5 to 12 V
60W
10W
45°C
-20°C
-
Electronic
Screw
Screw
20mm
EN 61347-1, EN 61047, EN 60598-1, EN 55015, EN 61000-3-2, VDE 0710-T14, EN 61547, EN 61347-2-2
PW 60
50g
86mm
31mm
Trailing Edge

RS Stock No.: 714-1394Brand: RS PRO
€ 21.18
€ 21.18 Each (Exc. Vat)
Check stock
1
RS Pro
Light Transformer
230 V ac
12 V
105W
20W
55°C
-20°C
-
Electronic
-
Screw
21mm
RoHS
-
80g
107mm
35mm
Trailing Edge

RS Stock No.: 714-1381Brand: RS PRO
€ 39.69
€ 39.69 Each (Exc. Vat)
Check stock
1
RS Pro
Light Transformer
230 to 240 V ac
12 V
150W
30W
70°C
40°C
-
Dimmable Electronic Transformer
Screw
Screw
39mm
EN 61347-2-2, VDE 0710-T14, EN 61347-1, EN 61547, EN 55015, EN 60598-1, EN 61000-3-2
WOLF 150 - WX 150
205g
190mm
49mm
Trailing Edge
Radium
LED Driver
180 to 264 V ac
24 V
120W
-
45°C
-20°C
0.7A
LED Driver
Surface Mount
Wire Leads
33mm
-
OTNA
627g
316mm
45mm
-
Radium
LED Driver
180 to 264 V ac
24 V
200W
-
45°C
-20°C
1.1A
LED Driver
Surface Mount
Wire Leads
31.2mm
IEC
OTNA
443g
195mm
68mm
-
Radium
LED Driver
180 to 264 V ac
24 V
30W
-
45°C
-20°C
0.17A
LED Driver
Surface Mount
Wire Leads
19.2mm
IP20
OTNA
162g
123mm
45mm
-
Radium
LED Driver
180 to 264 V ac
24 V
60W
-
45°C
-20°C
0.37A
LED Driver
Surface Mount
Wire Leads
28.2mm
-
Easy Connect
316g
170mm
45mm
-
Osram 1
Light Transformer
230 to 240 V ac
11.3 V ac
111.00W
35W
85°C
0°C
0.41A
Electronic
-
-
33mm
VDE-EMC, E1 approval, VDE
HALOTRONIC-COMPACT
125.00g
108mm
52mm
Leading Edge
Osram 1
Light Transformer
230/240 V ac
11.3 V ac
70W
-
50°C
0°C
0.27A
Electronic
Surface
-
33mm
RoHS
-
110g
108mm
52mm
Leading Edge
Osram
Light Transformer
230/240 V ac
11.3 V ac
105W
50W
50°C
-20°C
-
-
Surface
-
34mm
ENEC 10/VDE/VDE-EMC/EAC
HTL
185g
170mm
44mm
Trailing Edge
LEDVANCE
Lighting Transformer
230 V
170 V
-
-
50°C
-20°C
-
-
-
Screw
34mm
E1 Approval / VDE / VDE-EMC
-
160g
170mm
44mm
-
LEDVANCE
Lighting Transformer
230 V
207 V
-
-
85°C
-40°C
-
-
-
Screw
22mm
EN 55015, EN 55022, EN 61000-3-2, EN 61347, EN 61547
HTN 75/230240
68g
104mm
33mm
Dimmable On The Leading Edge and Trailing Edge
Schneider Electric
Lighting Transformer
400 V
-
-
-
70°C
-25°C
-
-
-
Screw Clamp
46.6mm
EN/IEC 60947-5-5, UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1
Harmony
0.09kg
30mm
30mm
-