Energy Monitoring Devices
Energy monitoring devices are used to accurately gather, collect, measure and send information about an electrical installation and are literally used to monitor energy usage.
By this monitoring process, it is hoped that electricity costs can be reduced to a minimum and will show you the impact in real time of using a particular appliance.
It is hoped that by using an energy monitor...
Showing 1-20 of 42 products
Schneider Electric
Interface Module
Module
-
51mm
52.5mm
51mm
IEC 60950
LV8
MasterPact
-20°C
70°C
DIN Rail
IP30
72W
3A
Wired
MTZ3
Schneider Electric
Energy Sensor
Sensor
450V
54mm
43mm
19.5mm
IEC 61557-12
A9M
Power Logic
-40°C
85°C
Screw
IP20
2VA
63A
Wired
Acti9 Acti9 iDT40
Schneider Electric
Energy Sensor
Energy Sensor
230V
18mm
28mm
20mm
CE, IEC, REACH, RoHS
PowerTag A9
Powerlogic
-25°C
60°C
Screw
IP20
1VA
63A
Wired
Acti 9 iKQE RCBO
Schneider Electric
Energy Sensor
-
-
54mm
43mm
16.5mm
ETSI EN 300 328, IEC 61557-12, RoHS, IEC 61326-1, IEC 61010-2-030, ETSI EN 301 487-1, IEC 61010-1
-
Powerlogic
-25°C
60°C
Screw
IP20
2VA
63A
Wireless
-
Schneider Electric
Energy Sensor
Energy Sensor
230V ac
18mm
42.6mm
16.5mm
CE, IEC, REACH, RoHS
PowerTag A9
Acti9
-25°C
60°C
Screw
IP20
1VA
63A
Wireless
Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID
Schneider Electric
Energy Sensor
Energy Sensor
230V ac
36mm
42.6mm
16.5mm
RoHS, IEC, CE, REACH
PowerTag A9
Acti9
-25°C
60°C
Screw
IP20
1VA
63A
Wireless
Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID
Schneider Electric
Energy Sensor
Energy Sensor
230V ac
54mm
42.6mm
16.5mm
RoHS, REACH, IEC, CE
PowerTag A9
Acti9
-25°C
60°C
Screw
IP20
1VA
63A
Wireless
Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID
Legrand
Function Element
-
230V
-
-
1.25m
Directives communautaires:73/23/CEE+93/68/CEE, Compatibilité électromagnétique:EN 61543
DX3
-
-5°C
60°C
DIN Rail
IP20, IP40
-
-
-
DX³ Product
Schneider Electric
Circuit Breaker Communication Module
-
230V ac
54mm
67.5mm
85mm
ETSI EN 300 328, EN/IEC 61010-1, EN/IEC 61326-1, ETSI EN 301 489-17, ETSI EN 301 489-1, EN/IEC 62479, EN/IEC 61010-2-201
Acti9 Power Tag Link
Acti9
-25°C
60°C
DIN Rail
IP20, IP40
5W
2A
Wireless
-
Schneider Electric
Energy Sensor
-
230V ac
36mm
60mm
87mm
EU-RoHS-Richtlinie
Acti9
Acti9
-5°C
50°C
DIN Rail
IP40, IP20
3.5VA
32A
Wireless
-
Schneider Electric
Circuit Breaker Communication Module
-
24V
359mm
42mm
22.5mm
No
EnerlinX
Acti9
-25°C
60°C
DIN Rail
IP20
-
1.5A
Wired
-
Schneider Electric
Energy Sensor
Energy Sensor
230V ac
72mm
42.6mm
16.5mm
CE, REACH, IEC, RoHS
PowerTag A9
Acti9
-25°C
60°C
Screw
IP20
1VA
63A
Wireless
Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID
Schneider Electric
Energy Sensor
Energy Sensor
230V ac
36mm
42.6mm
16.5mm
REACH, CE, IEC, RoHS
PowerTag A9
Acti9
-25°C
60°C
Screw
IP20
1VA
63A
Wireless
Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID
Schneider Electric
Circuit Breaker Communication Module
Automatic Spring Charging
-
-
-
-
CHINA RoHS, REACH, EU RoHS
ComPacT NSX
ComPact NSX
-25°C
60°C
Fixed
IP20
500VA
630A
Wired
-
Schneider Electric
Circuit Breaker Communication Module
Energy Sensor
-
105mm
86mm
57mm
IEC 61557-12
PowerTag
ComPact
-25°C
60°C
Direct
IP20
3.7W
250A
Wireless
Acti 9, Compact NSX
Schneider Electric
Circuit Breaker Communication Module
Energy Sensor
-
140mm
86mm
57mm
IEC 61010-1, IEC 61557-12
PowerTag
ComPact
-25°C
60°C
Direct
IP20
3.7W
250A
Wireless
Acti 9, Compact INV, Compact NSX
Schneider Electric
Circuit Breaker Communication Module Energy Sensor
Energy Sensor
-
185mm
110mm
91mm
IEEE 802.15.4, IEC 61010-1, IEC 61557-12, IEC 60721-3-3
PowerTag
ComPact
-25°C
60°C
Direct
IP20
3.7W
630A
Wireless
Acti 9, Compact NSX
Schneider Electric
Circuit Breaker Communication Module
Energy Sensor
-
140mm
110mm
91mm
REACH, IEC, CE, RoHS
PowerTag
ComPact
-25°C
60°C
Screw
IP20
3.7W
630A
Wireless
Compact NSX