Paieška rado 12602 produktą(us) 35 kategorijoje(ose)

Rodyti produktus

Bendros paskirties relės (5019)

Valdymo relės (1238)

Laikmačiai ir skaitikliai (996)

Kontaktoriai (781)

Bendros paskirties relių priedai (694)

Įrengimų apsauga ir sauga (396)

Herkoninės relės (275)

Paneliniai matuokliai ir komponentai (11)

Gamintojas

All Products

Rodoma 1 - 20 iš 12602 rezultatų
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
Broyce Control Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 400 V
  • Operating Temperature Range -20 → +60 °C
  • Standards Met CE, EN 61000-6-2, EN 61000-6-4, IEC, RoHS Complaint
  • Width 17.5mm
  • Phase Sensitivity Phase Failure, Phase Sequence
  • Maximum Voltage Sensed 380V
Žiūrėti panašius produktus Monitoring Relays
Relay Socket for use with Various Series 300V ac
  • Number of Contacts 11
  • Markė Deltrol
  • Mounting Type DIN Rail, Surface Mount
  • Voltage 300V ac
  • Nauji produktai  Recently Introduced
Žiūrėti panašius produktus Relay Sockets
Relay Socket for use with Relay 250V ac
  • Number of Contacts 6
  • Markė Wago
  • Mounting Type DIN Rail, Screw Fitting
  • Voltage 250V ac
  • Nauji produktai  Recently Introduced
Žiūrėti panašius produktus Relay Sockets
Broyce Control Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 400 V
  • Operating Temperature Range -20 → +60 °C
  • Standards Met CE, EN 61000-6-2, EN 61000-6-4, IEC, RoHS Complaint
  • Width 17.5mm
  • Phase Sensitivity Phase Asymmetry, Phase Failure, Phase Sequence
  • Maximum Voltage Sensed 400V
Žiūrėti panašius produktus Monitoring Relays
Broyce Control Voltage Monitoring Relay with SPDT Contacts, 3 Phase, 400 V
  • Operating Temperature Range -20 → +60 °C
  • Standards Met CE, EN 61000-6-2, EN 61000-6-4, IEC, RoHS Complaint
  • Width 17.5mm
  • Phase Sensitivity Phase Failure, Phase Sequence
  • Maximum Voltage Sensed 500V
Žiūrėti panašius produktus Monitoring Relays
Broyce Control Phase, Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 400 V
  • Operating Temperature Range -20 → +60 °C
  • Standards Met CE, EN 61000-6-2, EN 61000-6-4, IEC, RoHS Complaint
  • Width 17.5mm
  • Phase Sensitivity Phase Asymmetry, Phase Failure, Phase Sequence
  • Maximum Voltage Sensed 440V
Žiūrėti panašius produktus Monitoring Relays
Broyce Control Voltage Monitoring Relay with DPDT Contacts, 3 Phase, 400 V
  • Operating Temperature Range -20 → +60 °C
  • Standards Met CE, EN 61000-6-2, EN 61000-6-4, IEC, RoHS Complaint
  • Width 17.5mm
  • Phase Sensitivity Phase Failure, Phase Sequence
  • Maximum Voltage Sensed 380V
Žiūrėti panašius produktus Monitoring Relays
Broyce Control Voltage Monitoring Relay with SPDT Contacts, 1 Phase, 230 V
  • Operating Temperature Range -20 → +60 °C
  • Standards Met CE, EN 61000-6-2, EN 61000-6-4, IEC, RoHS Complaint
  • Width 17.5mm
  • Maximum Voltage Sensed 288V
  • Time Delay 0.2 → 10 s
Žiūrėti panašius produktus Monitoring Relays
DPDT Surface Mount Latching Relay 2 A, 3V dc For Use In Automotive, Telecommunications Applications
  • Coil Voltage 3V dc
  • Minimum Operating Temperature -40°C
  • Maximum Operating Temperature +85°C
  • Isolation Coil To Contact 1.8kV rms
  • Length 10mm
Žiūrėti panašius produktus Latching Relays
Relay Label Marker for use with 788, 857, 858, Width 5 → 17.5 mm Terminal Block
  • Markė Wago
  • Nauji produktai  Recently Introduced
  • For Use With 788, 857, 858, Width 5 → 17.5 mm Terminal Block
  • Accessory Type Marker
Žiūrėti panašius produktus Relay Labels
Relay Label Marker for use with Width 5 → 17.5 mm Terminal Block
  • Markė Wago
  • Nauji produktai  Recently Introduced
  • For Use With Width 5 → 17.5 mm Terminal Block
  • Accessory Type Marker
Žiūrėti panašius produktus Relay Labels
Relpol DPDT Plug In Non-Latching Relay, 110V ac Coil 10 A General Purpose Relay
  • Coil Voltage 110V ac
  • Minimum Operating Temperature -40°C
  • Maximum Operating Temperature +55°C
  • Isolation Coil To Contact 2.5kV ac
  • Length 35mm
Žiūrėti panašius produktus Non-Latching Relays
  • RS kodas 123-2073
  • Gamintojas Relpol
  • Gamintojo kodas R15-2012-23-5110-WTL
Relpol SPDT PCB Mount Non-Latching Relay, 9V dc Coil 15 A Miniature Relay
  • Coil Voltage 9V dc
  • Minimum Operating Temperature -30°C
  • Maximum Operating Temperature +55°C
  • Isolation Coil To Contact 1kV ac
  • Length 19mm
Žiūrėti panašius produktus Non-Latching Relays
  • RS kodas 134-8399
  • Gamintojas Relpol
  • Gamintojo kodas RM50-3011-85-1009
Deltrol DPDT Plug In Non-Latching Relay, 24V dc Coil 35 A General Purpose Relay
  • Coil Voltage 24V dc
  • Maximum Operating Temperature +60°C
  • Length 38.1mm
  • Standards Met Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition)
  • Markė Deltrol
Žiūrėti panašius produktus Non-Latching Relays
SPDT DIN Rail Interface Relay Module Screw, 6A 19.2 → 30V dc
  • Minimum Operating Temperature -20°C
  • Maximum Operating Temperature +55°C
  • Load Voltage Rating 250V ac/dc
  • Load Current Rating 6A
  • Input Current 14mA
Žiūrėti panašius produktus Interface Relay Modules
Relpol PCB Mount Non-Latching Relay, 12V dc Coil 8 A Non-Latching Relay
  • Coil Voltage 12V dc
  • Minimum Operating Temperature -40°C
  • Maximum Operating Temperature +80°C
  • Isolation Coil To Contact 4kV ac
  • Length 30mm
Žiūrėti panašius produktus Non-Latching Relays
  • RS kodas 134-8410
  • Gamintojas Relpol
  • Gamintojo kodas RM96-1011-35-1012
Relpol PCB Mount Non-Latching Relay, 9V dc Coil 8 A Non-Latching Relay
  • Coil Voltage 9V dc
  • Minimum Operating Temperature -40°C
  • Maximum Operating Temperature +80°C
  • Isolation Coil To Contact 4kV ac
  • Length 30mm
Žiūrėti panašius produktus Non-Latching Relays
  • RS kodas 134-8409
  • Gamintojas Relpol
  • Gamintojo kodas RM96-1011-35-1009
SPDT DIN Rail Interface Relay Module Screw, 6A 19.2 → 30V dc
  • Minimum Operating Temperature -20°C
  • Maximum Operating Temperature +55°C
  • Load Voltage Rating 250V ac/dc
  • Load Current Rating 6A
  • Input Current 14mA
Žiūrėti panašius produktus Interface Relay Modules
Deltrol DPDT Plug In Non-Latching Relay, 120V ac Coil 35 A General Purpose Relay
  • Coil Voltage 120V ac
  • Maximum Operating Temperature +60°C
  • Length 38.1mm
  • Standards Met Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition)
  • Markė Deltrol
Žiūrėti panašius produktus Non-Latching Relays
Deltrol DPDT Plug In Non-Latching Relay, 240V ac Coil 35 A General Purpose Relay
  • Coil Voltage 240V ac
  • Maximum Operating Temperature +60°C
  • Length 38.1mm
  • Standards Met Semko Certificate No. 809807, UL Recognised File No. E37066 (USA and Canada Recognition)
  • Markė Deltrol
Žiūrėti panašius produktus Non-Latching Relays
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
Rodoma 1 - 20 iš 12602 rezultatų