DIN 41612 Connectors

Rodoma 1 - 17 iš 17 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Number Of Contacts Gender Number Of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type Class Rating Current Rating Contact Material Maximum Contact Resistance Series Housing Material Voltage Rating Minimum Operating Temperature Maximum Operating Temperature
Amphenol FCI 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Right Angle DIN 41612 Connector, Plug Amphenol FCI 15 Male 2 Right Angle Solder z/d H15 10.16mm Silver over Nickel Through Hole C1 15A Bronze 8mΩ - PC 3.1 kV ac -25°C +125°C
Amphenol FCI 48 Way 2.54mm Pitch, Type C/2 Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug Amphenol FCI 48 Male 3 Right Angle Solder a/b/c C/2 2.54mm Gold over Nickel Through Hole C2 1.5A Copper Alloy 20mΩ - PET 1 kV ac -55°C +125°C
Amphenol FCI 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug Amphenol FCI 64 Male 2 Right Angle Solder a/b B 2.54mm Gold over Nickel Through Hole C2 1.5A Copper Alloy 20mΩ - PET 1 kV ac -55°C +125°C
Amphenol FCI 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket Amphenol FCI 64 Female 2 Straight Solder a/c C 2.54mm Gold over Nickel Through Hole C2 2A Copper Alloy 20mΩ - PET - -55°C +125°C
Amphenol FCI 15 Way 10.16mm Pitch, Type H15 Class C1, 2 Row, Straight DIN 41612 Connector, Socket Amphenol FCI 15 Female 2 Straight Faston z/d H15 10.16mm Silver over Nickel Panel Mount C1 15A Copper Alloy 8mΩ - PC 500 V ac -65°C +125°C
Amphenol FCI 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket Amphenol FCI 64 Female 2 Straight Solder a/c C 2.54mm Gold over Nickel Through Hole C2 2A Copper Alloy 20mΩ - PET 1 kV ac -55°C +125°C
Amphenol FCI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket Amphenol FCI 96 Female 3 Straight Solder, Wire Wrap a/b/c C 2.54mm Gold over Nickel Cable Mount C2 2A Copper Alloy 20mΩ - PET - -55°C +125°C
Amphenol FCI 48 Way 2.54mm Pitch, Type C/2 Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug Amphenol FCI 48 Male 3 Right Angle Solder a/b/c C/2 2.54mm Gold over Nickel Through Hole C2 1.5A Copper Alloy 20mΩ - PET 1 kV ac -55°C +125°C
Amphenol FCI 64 Way 2.54mm Pitch, Type B Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug Amphenol FCI 64 Male 2 Right Angle Solder a/b B 2.54mm Gold over Nickel Through Hole C2 1.5A Copper Alloy 20mΩ - PET 1 kV ac -55°C +125°C
Amphenol FCI 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket Amphenol FCI 64 Female 2 Straight Solder a/c C 2.54mm Gold over Nickel Through Hole C2 2A Copper Alloy 20mΩ - PET 1 kV ac -55°C +125°C
Amphenol FCI 8609 Series 32 Way 2.54mm Pitch Class C1, 2 Row, Right Angle DIN 41612 Connector, Plug Amphenol FCI 32 Male 2 Right Angle Solder a/c - 2.54mm - - C1 - - - 8609 - - - -
Amphenol FCI 8609 Series 48 Way 2.54mm Pitch, Type C/2 Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug Amphenol FCI 48 Male 3 Right Angle Solder a/b/c C/2 2.54mm Gold over Nickel - C2 1.5A Copper Alloy 20mΩ 8609 Glass Filled Thermoplastic PET 1 kV ac -55°C +125°C
Amphenol FCI 8609 Series 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug Amphenol FCI 64 Male 3 Right Angle Solder a/c C 2.54mm Gold over Nickel - C2 1.5A Copper Alloy 20mΩ 8609 Glass Filled Thermoplastic PET 1 kV ac -55°C +125°C
Amphenol FCI 8609 Series 96 Way 2.54mm Pitch, Type R Class C2, 3 Row, Right Angle DIN 41612 Connector, Socket Amphenol FCI 96 Female 3 Right Angle Solder a/b/c R 2.54mm Gold over Nickel - C2 2A Copper Alloy 20mΩ 8609 Glass Filled Thermoplastic PET 1 kV ac -55°C +125°C
Amphenol FCI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket Amphenol FCI 96 Female 3 Straight Solder a/b/c C 2.54mm Gold over Nickel Through Hole C2 2A Copper Alloy 20mΩ - PET 1 kV ac -55°C +125°C
Amphenol FCI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket Amphenol FCI 96 Female 3 Straight Solder, Wire Wrap a/b/c C 2.54mm Gold over Nickel Cable Mount C2 2A Copper Alloy 20mΩ - PET - -55°C +125°C
Amphenol FCI 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket Amphenol FCI 96 Female 3 Straight Solder a/b/c C 2.54mm Gold over Nickel Through Hole C2 2A Copper Alloy 20mΩ - PET 1 kV ac -55°C +125°C
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
Rodoma 1 - 17 iš 17 rezultatų