Test Lead Wire

Rodoma 1 - 9 iš 9 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Cross Sectional Area Sheath Colour Insulation material Voltage Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Insulation Wall Thickness Size of Strands Minimum Operating Temperature Maximum Operating Temperature
Alpha Wire 1632 BK005 Test Lead Wire 0.52 mm² CSA 1.5 kV Black EPR, 41 Strands Alpha Wire 0.52 mm² Black EPR 1.5 kV 20 AWG 3mm Tinned Copper 41/36 Single Core 41 1.02mm 36 AWG -30°C +90°C
Alpha Wire 1632 RD005 Test Lead Wire 0.52 mm² CSA 1.5 kV Red EPR, 41 Strands Alpha Wire 0.52 mm² Red EPR 1.5 kV 20 AWG 3mm Tinned Copper 41/36 Single Core 41 1.02mm 36 AWG -30°C +90°C
Alpha Wire 1635 BK005 Test Lead Wire 0.52 mm² CSA 3 kV Black EPR, 41 Strands Alpha Wire 0.52 mm² Black EPR 3 kV 20 AWG 3.35mm Tinned Copper 41/0.13 mm Single Core 41 1.19mm 0.13 mm -30°C +90°C
Alpha Wire 1636 BK005 Test Lead Wire 0.83 mm² CSA 5 kV Black EPR, 65 Strands Alpha Wire 0.83 mm² Black EPR 5 kV 18 AWG 3.48mm Tinned Copper 65/36 Single Core 65 1.14mm 30 AWG -30°C +90°C
Alpha Wire 1636 RD005 Test Lead Wire 0.83 mm² CSA 5 kV Red EPR, 65 Strands Alpha Wire 0.83 mm² Red EPR 5 kV 18 AWG 3.48mm Tinned Copper 65/36 Single Core 65 1.14mm 30 AWG -30°C +90°C
ER - Wire, Test Lead; 18 AWG; 65/36; 0.045 in.; 0.140 in.; -30 degC; 90 degC; 5000
  • € 169,00
  • 1 Reel of 30 Metres
  • Lyginti
Alpha Wire - - - - - - - - - - - - - -
ER - Wire, Test Lead; 18 AWG; 65/36; 0.045 in.; 0.140 in.; -30 degC; 90 degC; 5000
  • € 169,00
  • 1 Reel of 30 Metres
  • Lyginti
Alpha Wire - - - - - - - - - - - - - -
ER - Wire, Test Lead; 20 AWG; 41/36; 0.040 in.; 0.125 in.; -30 degC; 90 degC; 1500
  • € 132,00
  • 1 Reel of 30 Metres
  • Lyginti
Alpha Wire - - - - - - - - - - - - - -
ER - Wire, Test Lead; 18 AWG; 65/36; 0.045 in.; 0.140 in.; -30 degC; 90 degC; 5000
  • € 740,00
  • 1 Reel of 152 Metres
  • Lyginti
Alpha Wire - - - - - - - - - - - - - -
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
Rodoma 1 - 9 iš 9 rezultatų