Multicore Industrial Cable

Rodoma 1 - 20 iš 568 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Current Rating Sheath Colour Core Strands American Wire Gauge Fire Behaviour Voltage Rating Sheath Material Screen Type Conductor Resistance Series Insulation material Maximum Operating Temperature Minimum Bend Radius Minimum Operating Temperature Conductor Material Standards Met Drain Wire
Alpha Wire 8 Core Industrial Cable 0.15 mm² CSA, Screened Grey Polyurethane PUR Sheath, 30m Reel Alpha Wire 8 0.15 mm² Screened 30m 6.25mm - Grey 19/0.102 mm 26 AWG Halogen Free 600 V Polyurethane PUR Braid 38 Ω/1000 ft EcoFlex PUR MPPE +90°C 4 x Diameter -50°C Copper CE, CSA, UL No
Alpha Wire 10 Core Industrial Cable 0.15 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 30m Reel Alpha Wire 10 0.15 mm² Screened 30m 4.42mm - Grey 19/0.102 mm 26 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Foil 38 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
Alpha Wire 2 Core Industrial Cable 0.52 mm² CSA, Screened Grey Polyurethane PUR Sheath, 30m Reel Alpha Wire 2 0.52 mm² Screened 30m 5.23mm - Grey 26/0.16 mm 20 AWG Halogen Free 600 V Polyurethane PUR Braid 11.1 Ω/1000 ft EcoFlex PUR MPPE +90°C 4 x Diameter -50°C Copper CE, CSA, UL No
Alpha Wire 6 Core Industrial Cable 0.15 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 30m Reel Alpha Wire 6 0.15 mm² Screened 30m 4.24mm - Grey 19/0.102 mm 26 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Braid, Foil 38 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL Yes
Alpha Wire 10 Core Industrial Cable 0.24 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 10 0.24 mm² Screened 305m 5.61mm - Grey 19/0.127 mm 24 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Braid, Foil 24.2 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL Yes
Alpha Wire 2 Core Industrial Cable 0.38 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 2 0.38 mm² Screened 305m 3.99mm - Grey 19/0.16 mm 22 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Braid, Foil 15.2 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL Yes
Alpha Wire 3 Core Industrial Cable 0.15 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 3 0.15 mm² Unscreened 305m 2.72mm - Grey 19/0.102 mm 26 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Unscreened 38 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
Alpha Wire 3 Core Industrial Cable 0.24 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 3 0.24 mm² Unscreened 305m 3mm - Grey 19/0.127 mm 24 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Unscreened 24.1 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
Alpha Wire 4 Core Industrial Cable 0.09 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 4 0.09 mm² Unscreened 305m 2.72mm - Grey 19/0.079 mm 28 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Unscreened 63 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
Alpha Wire 4 Core Industrial Cable 0.15 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 4 0.15 mm² Unscreened 305m 2.95mm - Grey 19/0.102 mm 26 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Unscreened 38 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
Alpha Wire 4 Core Industrial Cable 0.24 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 4 0.24 mm² Screened 305m 3.35mm - Grey 19/0.127 mm 24 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Foil 24.1 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
Alpha Wire 4 Core Industrial Cable 0.24 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 4 0.24 mm² Unscreened 305m 3.25mm - Grey 19/0.127 mm 24 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Unscreened 24.1 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
Alpha Wire 4 Core Industrial Cable 0.61 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 4 0.61 mm² Screened 305m 4.29mm - Grey 19/0.203 mm 20 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Foil 9.4 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
Alpha Wire 5 Core Industrial Cable 0.15 mm² CSA, Unscreened Grey Polyurethane PUR Sheath, 30m Reel Alpha Wire 5 0.15 mm² Unscreened 30m 4.55mm - Grey 19/0.102 mm 26 AWG - 600 V Polyurethane PUR Unscreened 38 Ω/1000 ft EcoFlex PUR MPPE +90°C 4 x Diameter -50°C Copper CE, CSA, UL No
Alpha Wire 5 Core Industrial Cable 0.24 mm² CSA, Screened Grey Polyurethane PUR Sheath, 30m Reel Alpha Wire 5 0.24 mm² Screened 30m 5.54mm - Grey 19/0.127 mm 24 AWG Halogen Free 600 V Polyurethane PUR Braid 24.2 Ω/1000 ft EcoFlex PUR MPPE +90°C 4 x Diameter -50°C Copper CE, CSA, UL No
Alpha Wire 6 Core Industrial Cable 0.09 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 30m Reel Alpha Wire 6 0.09 mm² Screened 30m 3.94mm - Grey 19/0.079 mm 28 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Braid, Foil 63 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL Yes
Alpha Wire 6 Core Industrial Cable 0.15 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 6 0.15 mm² Unscreened 305m 3.45mm - Grey 19/0.102 mm 26 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Unscreened 38 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
Alpha Wire 6 Core Industrial Cable 0.24 mm² CSA, Screened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 6 0.24 mm² Screened 305m 3.96mm - Grey 19/0.127 mm 24 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Foil 24.1 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
Alpha Wire 10 Core Industrial Cable 0.15 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 30m Reel Alpha Wire 10 0.15 mm² Unscreened 30m 4.32mm - Grey 19/0.102 mm 26 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Unscreened 38 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
Alpha Wire 2 Core Industrial Cable 0.24 mm² CSA, Unscreened Grey Modified Polyphenylene Ether MPPE Sheath, 305m Reel Alpha Wire 2 0.24 mm² Unscreened 305m 2.84mm - Grey 19/0.127 mm 24 AWG Halogen Free 300 V Modified Polyphenylene Ether MPPE Unscreened 24.1 Ω/1000 ft EcoCable mini MPPE +80°C 10 x Diameter -40°C Copper CE, CSA, UL No
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
Rodoma 1 - 20 iš 568 rezultatų